RS PRO RJ45 UTP Ethernet Coupler, Cat3
- RS stock no.:
- 734-585
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 10 more to save R 23,30
View bulk pricing optionsSubtotal (1 unit)*
R 28,61
(exc. VAT)
R 32,90
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 471 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | R 28.61 | - |
| 10 - 24 | R 26.28 | R 23,30 |
| 25 + | R 23.73 | R 122,00 |
*price indicative
- RS stock no.:
- 734-585
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Coupler | |
| Interface Type | RJ45 | |
| Sub Type | Ethernet Coupler | |
| LAN Category | Cat3 | |
| Shield Type | UTP | |
| Wiring Configuration | Straight | |
| Length | 22.4mm | |
| Depth | 37.1mm | |
| Standards/Approvals | CE, REACH, RoHS | |
| Width | 16.4mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Coupler | ||
Interface Type RJ45 | ||
Sub Type Ethernet Coupler | ||
LAN Category Cat3 | ||
Shield Type UTP | ||
Wiring Configuration Straight | ||
Length 22.4mm | ||
Depth 37.1mm | ||
Standards/Approvals CE, REACH, RoHS | ||
Width 16.4mm | ||
- COO (Country of Origin):
- CN
RS PRO Cat3 Ethernet Coupler UTP
The RS PRO Cat3 Ethernet Coupler UTP is designed to connect two Ethernet cables, extending the reach of your network setup. Ideal for use in telecommunications and data communication applications, this coupler ensures reliable connectivity with minimal signal loss.
Features and Benefits
RJ45 Interface: Provides a standard connection for Ethernet cables.
Cat3 Compatibility: Suitable for voice and data communication applications.
UTP Shielding: Reduces interference for clear signal transmission.
Straight Wiring Configuration: Ensures straightforward and easy installation.
Compact Design: With dimensions of 37.1 mm x 22.4 mm x 16.4 mm, it fits easily into tight spaces.
Cat3 Compatibility: Suitable for voice and data communication applications.
UTP Shielding: Reduces interference for clear signal transmission.
Straight Wiring Configuration: Ensures straightforward and easy installation.
Compact Design: With dimensions of 37.1 mm x 22.4 mm x 16.4 mm, it fits easily into tight spaces.
Applications
Telecommunications
Data Communication Networks
Office Networking
Data Communication Networks
Office Networking
Additional Information
Complies with CE, REACH, and RoHS standards.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 8 Port RJ45 UTP Ethernet Coupler, Cat5
- RS PRO RJ45 UTP Coupler, Cat3
- L-Com TDG Series 1 Port RJ45 Shielded Ethernet Coupler, Cat3
- L-Com TDG Series 1 Port RJ45 Ethernet Coupler, Cat3
- L-Com ECF Series 1 Port RJ45 Shielded Ethernet Coupler, Cat3
- L-Com TDG Series 1 Port Ethernet Coupler, Cat3
- L-Com ECF Series 1 Port RJ12 Nickel Plated Brass Ethernet Coupler, Cat3
- L-Com ECF Series 1 Port RJ45 Ethernet Coupler, Cat3
