L-Com ECF Series 1 Port RJ45 Shielded Panel Mount, Cat6a
- RS stock no.:
- 297-451
- Mfr. Part No.:
- ECF504-C6A
- Manufacturer:
- L-Com
Get a bulk buy discount
Add 10 more to save R 142,10
View bulk pricing optionsSubtotal (1 unit)*
R 568,44
(exc. VAT)
R 653,71
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- 22 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | R 568.44 | - |
| 10 + | R 554.23 | R 142,10 |
*price indicative
- RS stock no.:
- 297-451
- Mfr. Part No.:
- ECF504-C6A
- Manufacturer:
- L-Com
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | Ethernet Coupler | |
| Interface Type | RJ45 | |
| Sub Type | Panel Mount | |
| LAN Category | Cat6a | |
| Number of Ports | 1 | |
| Shield Type | Shielded | |
| Standards/Approvals | REACH, RoHS, EIA/TIA 568A/B | |
| Series | ECF | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type Ethernet Coupler | ||
Interface Type RJ45 | ||
Sub Type Panel Mount | ||
LAN Category Cat6a | ||
Number of Ports 1 | ||
Shield Type Shielded | ||
Standards/Approvals REACH, RoHS, EIA/TIA 568A/B | ||
Series ECF | ||
- COO (Country of Origin):
- TW
The L-Com panel mount RJ45 coupler line combines innovative design with an affordable price. With a solid die-cast metal mounting frame, these unique RJ45 coupler kits allow panel mounting in virtually any panel thickness. Designed to work with EIA/TIA 568A and B wiring, these RJ45 couplers offer a reliable method to pass high speed data communication through a chassis or rack panel.
RJ45 Female connectors and straight through wiring for network system compatibility
Flange kit includes a snap in coupler
Mounting frame and 4 to 40 machine screws
Fully stamped shield offers isolation from EMI and RFI
Related links
- L-Com ECF Series 1 Port RJ45 Shielded Panel Mount, Cat6a
- L-Com ECF Series 1 Port RJ45 Shielded Ethernet Coupler, Cat6a
- L-Com ECF Series 1 Port RJ45 Shielded Ethernet Coupler, Cat5e
- L-Com ECF Series 1 Port RJ45 Shielded Ethernet Coupler, Cat3
- L-Com ECF Series 1 Port RJ45 Shielded Ethernet Coupler, Cat6
- L-Com ECF Series 1 Port USB Shielded Panel Mount
- L-Com ECF Series 1 Port RJ45 Ethernet Coupler, Cat5e
- L-Com ECF Series 1 Port RJ45 Ethernet Coupler, Cat6
