L-Com WJP Series 1 Port RJ45 Shielded Ethernet Coupler
- RS stock no.:
- 297-281
- Mfr. Part No.:
- WJP1F5
- Manufacturer:
- L-Com
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
R 1 592,12
(exc. VAT)
R 1 830,94
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 5 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | R 1,592.12 |
| 10 + | R 1,552.32 |
*price indicative
- RS stock no.:
- 297-281
- Mfr. Part No.:
- WJP1F5
- Manufacturer:
- L-Com
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | Ethernet Coupler | |
| Interface Type | RJ45 | |
| Sub Type | Ethernet Coupler | |
| Number of Ports | 1 | |
| Shield Type | Shielded | |
| Standards/Approvals | CE2011/65/EU, RoHS | |
| Series | WJP | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type Ethernet Coupler | ||
Interface Type RJ45 | ||
Sub Type Ethernet Coupler | ||
Number of Ports 1 | ||
Shield Type Shielded | ||
Standards/Approvals CE2011/65/EU, RoHS | ||
Series WJP | ||
The L-Com Industrial Shielded Category 5E Feed Thru Coupler brings Category 5E Ethernet connectivity to your equipment regardless of the operating environment. A gasket seal provides optimum protection from moisture and other contaminants with an IP67 rating.
Shielded connection system for protection from EMI and RFI
Standards based RJ45s for compatibility with existing equipment
Related links
- L-Com ECF Series 1 Port RJ45 Shielded Ethernet Coupler, Cat5e
- L-Com TDG Series 1 Port RJ45 Shielded Ethernet Coupler, Cat5e
- L-Com TDG Series 1 Port RJ45 Shielded Ethernet Coupler, Cat3
- L-Com TDG Series 1 Port RJ45 Shielded Ethernet Coupler, Cat6
- L-Com ECF Series 1 Port RJ45 Shielded Ethernet Coupler, Cat3
- L-Com ECF Series 1 Port RJ45 Shielded Ethernet Coupler, Cat6
- L-Com ECF Series 1 Port RJ45 Shielded Ethernet Coupler, Cat6a
- L-Com WPRJ Series 1 Port RJ45 Shielded Ethernet Coupler, Cat5e
