Telegartner MFP8 Series Plug Male, Cable, Cat6a Shielded Straight 1 Port 8 Way
- RS stock no.:
- 851-457
- Mfr. Part No.:
- J00026A2111
- Manufacturer:
- Telegartner
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
R 516,76
(exc. VAT)
R 594,27
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 7 unit(s) ready to ship from another location
- Plus 30 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | R 516.76 |
| 10 + | R 503.84 |
*price indicative
- RS stock no.:
- 851-457
- Mfr. Part No.:
- J00026A2111
- Manufacturer:
- Telegartner
Specification
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telegartner | |
| Ethernet Connector Type | Cat 6 | |
| Product Type | Plug | |
| LAN Category | Cat6a | |
| Mount Type | Cable | |
| Number of Ports | 1 | |
| Number of Ways | 8 | |
| Connector Gender | Male | |
| Connector Type | RJ45 | |
| Shield Type | Shielded | |
| Magnetic | No | |
| Orientation | Straight | |
| IP Rating | IP2X, IPX0 | |
| LED | No | |
| Minimum Operating Temperature | -40°C | |
| Light Pipes | No | |
| Termination Type | IDC | |
| Maximum Operating Temperature | 85°C | |
| Length | 49mm | |
| Series | MFP8 | |
| Width | 29.2mm | |
| Standards/Approvals | UL | |
| Depth | 17.4mm | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand Telegartner | ||
Ethernet Connector Type Cat 6 | ||
Product Type Plug | ||
LAN Category Cat6a | ||
Mount Type Cable | ||
Number of Ports 1 | ||
Number of Ways 8 | ||
Connector Gender Male | ||
Connector Type RJ45 | ||
Shield Type Shielded | ||
Magnetic No | ||
Orientation Straight | ||
IP Rating IP2X, IPX0 | ||
LED No | ||
Minimum Operating Temperature -40°C | ||
Light Pipes No | ||
Termination Type IDC | ||
Maximum Operating Temperature 85°C | ||
Length 49mm | ||
Series MFP8 | ||
Width 29.2mm | ||
Standards/Approvals UL | ||
Depth 17.4mm | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold over Nickel | ||
- COO (Country of Origin):
- TW
The Telegartner Connector delivers reliable connectivity solutions tailored for Cat.6 networks. Designed for both T568A and T568B pin configurations, it ensures optimal transmission performance in demanding environments.
Supports 10 Gigabit Ethernet transmission according to IEEE 802.3an standards
Offers a robust lifespan of over 750 mating cycles for long-term durability
Ensures high contact resistance at ≤ 20 mΩ for effective power transmission
Meets RoHS compliance, adhering to environmental regulations for safe usage
Related links
- Telegartner MFP8 Series Plug Male Cat6a Shielded Straight 1 Port 8 Way
- Telegartner MFP8 Series Connector Male Cat6a Shielded Straight 1 Port 8 Way
- Telegartner MFP8 Series RJ45 Connector Male Cat6a Shielded Straight 1 Port 8 Way
- Telegartner MFP8 Series Ethernet Connector Male Cat6a Shielded Straight 1 Port 8 Way
- Telegartner MFP8 Series Adapter Male Cat6a Shielded Straight 1 Port 8 Way
- Telegartner MFP8-SL Series Connector Male Cat6a Shielded Straight 1 Port 8 Way
- Telegartner MFP8 Series RJ45 Connector Male Cat6a STP Shield Straight 1 Port 8 Way
- Telegartner 100023 Series RJ45 Plug Male Cat6a Shielded Straight 1 Port 8 Way
