Molex RJ45 Series RJ45 Connector Female, Surface Mount, Cat3 Unshielded Right Angle 1 Port 8 Way
- RS stock no.:
- 817-007
- Mfr. Part No.:
- 85502-5008
- Manufacturer:
- Molex
Subtotal (1 reel of 170 units)*
R 3 737,75
(exc. VAT)
R 4 298,41
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | R 3,737.75 | R 21.987 |
*price indicative
- RS stock no.:
- 817-007
- Mfr. Part No.:
- 85502-5008
- Manufacturer:
- Molex
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | RJ45 Connector | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat3 | |
| Mount Type | Surface Mount | |
| Number of Ports | 1 | |
| Number of Ways | 8 | |
| Connector Gender | Female | |
| Connector Type | Ethernet | |
| Shield Type | Unshielded | |
| Magnetic | No | |
| Orientation | Right Angle | |
| LED | No | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 85°C | |
| Hazardous Area Certification | No | |
| Width | 15.24mm | |
| Series | RJ45 | |
| Length | 15.24mm | |
| Depth | 20.78mm | |
| Contact Material | Brass | |
| Contact Plating | Gold Over Palladium Nickel | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type RJ45 Connector | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat3 | ||
Mount Type Surface Mount | ||
Number of Ports 1 | ||
Number of Ways 8 | ||
Connector Gender Female | ||
Connector Type Ethernet | ||
Shield Type Unshielded | ||
Magnetic No | ||
Orientation Right Angle | ||
LED No | ||
Minimum Operating Temperature -40°C | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 85°C | ||
Hazardous Area Certification No | ||
Width 15.24mm | ||
Series RJ45 | ||
Length 15.24mm | ||
Depth 20.78mm | ||
Contact Material Brass | ||
Contact Plating Gold Over Palladium Nickel | ||
- COO (Country of Origin):
- CN
The Molex modular jack is a right-angle, surface mount component is designed for low-profile applications, ensuring efficient data transmission with a robust design tailored for ease of installation and reliability in diverse environments.
Supports a maximum current of 1.5A per contact for dependable performance
Operates at a maximum voltage of 125V DC, suitable for various applications
Manufactured from high-temperature thermoplastic for enhanced durability
Related links
- Molex RJ45 Series RJ45 Connector Female Cat3 Unshielded Right Angle 1 Port 8 Way
- Molex 85502 Series RJ45 Connector Female Cat3 Unshielded Right Angle 1 Port 8 Way
- Molex 95501 Series RJ45 Connector Female Cat3 Unshielded Right Angle 1 Port 8 Way
- Molex 43743 Series RJ45 Connector Female Cat3 Unshielded Right Angle 1 Port 8 Way
- Molex 95501 Series RJ45 Connector Female Cat3 Unshielded Right Angle 1 Port 8 Way
- TE Connectivity 5555764 Series RJ45 Connector Female Cat3 Unshielded Right Angle 1 Port 8 Way
- Molex 95501 Series RJ45 Connector Female Cat3 Unshielded Right Angle 1 Port 6 Way
- Molex 95009 Series RJ45 Connector Female Cat3 Unshielded Right Angle 1 Port 8 Way
