Amphenol Communications Solutions RJHSE Series Ethernet Connector Female, Through Hole Shielded Vertical 1 Port 8 Way

Image representative of range

Subtotal (1 tray of 100 units)*

R 6 292,03

(exc. VAT)

R 7 235,83

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +R 6,292.03R 62.92

*price indicative

RS stock no.:
788-086
Mfr. Part No.:
RJHSE3382
Manufacturer:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Ethernet Connector Type

RJ45

Product Type

Ethernet Connector

Mount Type

Through Hole

Number of Ports

1

Number of Ways

8

Connector Gender

Female

Connector Type

Modular Jack

Shield Type

Shielded

Orientation

Vertical

Magnetic

No

IP Rating

IP20

LED

Yes

Light Pipes

No

Termination Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

85°C

Depth

16.38mm

Series

RJHSE

Length

16.51mm

Standards/Approvals

RoHS

Hazardous Area Certification

No

Width

13.59mm

Contact Material

Phosphor Bronze

Contact Plating

Gold

COO (Country of Origin):
IN
The Amphenol Communications Solutions Modular Jack is engineered for robust connectivity in demanding environments, providing reliable transmission of signals. Its Durable construction makes it suitable for a wide range of industrial and commercial applications.

Delivers exceptional performance in high-frequency applications

Designed with superior materials to withstand harsh conditions

Features quick and easy installation for enhanced convenience

Compatible with a variety of systems, ensuring versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy