TE Connectivity 1-406541 Series RJ45 Female, PCB, Cat5 Shielded Right Angle 1 Port 8 Way
- RS stock no.:
- 787-913
- Mfr. Part No.:
- 1-406541-9
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS stock no.:
- 787-913
- Mfr. Part No.:
- 1-406541-9
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | RJ45 | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat5 | |
| Mount Type | PCB | |
| Number of Ports | 1 | |
| Number of Ways | 8 | |
| Connector Gender | Female | |
| Connector Type | RJ45 Connector | |
| Shield Type | Shielded | |
| Orientation | Right Angle | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | PCB | |
| Maximum Operating Temperature | 85°C | |
| Hazardous Area Certification | RoHS | |
| Standards/Approvals | RoHS | |
| Width | 17.27mm | |
| Series | 1-406541 | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Nickel | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type RJ45 | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat5 | ||
Mount Type PCB | ||
Number of Ports 1 | ||
Number of Ways 8 | ||
Connector Gender Female | ||
Connector Type RJ45 Connector | ||
Shield Type Shielded | ||
Orientation Right Angle | ||
Minimum Operating Temperature -40°C | ||
Termination Type PCB | ||
Maximum Operating Temperature 85°C | ||
Hazardous Area Certification RoHS | ||
Standards/Approvals RoHS | ||
Width 17.27mm | ||
Series 1-406541 | ||
Contact Material Phosphor Bronze | ||
Contact Plating Nickel | ||
- COO (Country of Origin):
- CN
The TE Connectivity Connector offers a robust RJ45 Interface designed for reliable networking applications. It features a single port, shielded for optimal performance while maintaining a standard profile suitable for through-hole soldering.
Modular jack and plug Interface compliant with RJ45 standards
Constructed with nickel shield plating for enhanced durability
Right-angle PCB mount orientation allows for space-saving installation
Capable of operating within a temperature range of -40 to 85 °C
Supports a maximum current rating of 1.5 A ensuring robust connectivity
Related links
- TE Connectivity OEG Miniature Relay PCF Series RJ45 Female Cat5 Shielded Right Angle 2 Port 8 Way
- TE Connectivity Magjack Series RJ45 Female Cat5 Shielded Right Angle 2 Port 8 Way
- TE Connectivity 1-406541 Series RJ45 Connector Female Cat5 Unshielded Right Angle 1 Port 8 Way
- TE Connectivity 1-406541 Series RJ45 Socket Female Cat5 Unshielded Right Angle 1 Port 8 Way
- TE Connectivity 6339191 Series RJ45 Connector Female Cat5 Shielded Right Angle 1 Port 8 Way
- TE Connectivity 5569380 Series RJ45 Connector Female Cat5 Shielded Right Angle 2 Port 8 Way
- TE Connectivity 5569257 Series RJ45 Connector Female Cat5 Shielded Right Angle 8 Port 8 Way
- TE Connectivity 1-406525 Series RJ45 Connector Female Cat5 Shielded Right Angle 1 Port 8 Way
