Taoglas TMJ Series RJ45 Connector Female, Through Hole Shielded Vertical 1 Port 8 Way
- RS stock no.:
- 784-544
- Mfr. Part No.:
- TMJD0012BENL
- Manufacturer:
- Taoglas
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
R 66,67
(exc. VAT)
R 76,67
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 390 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | R 66.67 |
| 10 + | R 65.00 |
*price indicative
- RS stock no.:
- 784-544
- Mfr. Part No.:
- TMJD0012BENL
- Manufacturer:
- Taoglas
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| Ethernet Connector Type | Ethernet | |
| Product Type | RJ45 Connector | |
| Mount Type | Through Hole | |
| Number of Ports | 1 | |
| Number of Ways | 8 | |
| Connector Gender | Female | |
| Connector Type | RJ45 | |
| Shield Type | Shielded | |
| Orientation | Vertical | |
| Magnetic | Yes | |
| LED | Yes | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 16.7mm | |
| Depth | 16mm | |
| Standards/Approvals | UL | |
| Series | TMJ | |
| Width | 16.9mm | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
Ethernet Connector Type Ethernet | ||
Product Type RJ45 Connector | ||
Mount Type Through Hole | ||
Number of Ports 1 | ||
Number of Ways 8 | ||
Connector Gender Female | ||
Connector Type RJ45 | ||
Shield Type Shielded | ||
Orientation Vertical | ||
Magnetic Yes | ||
LED Yes | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 16.7mm | ||
Depth 16mm | ||
Standards/Approvals UL | ||
Series TMJ | ||
Width 16.9mm | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The Taoglas RJ45 Integrated Connector specifically designed for 10/100 Base-T Ethernet applications. It features a through-hole mounting style with integrated Green and Yellow LEDs to indicate network status directly at the port
Operational temperature range from 0 to +70°C
Shielded body with integrated Green and Yellow LEDs
Related links
- Taoglas TMJD Series RJ45 Connector Female, Through Hole Shielded Vertical 1 Port 8 Way
- Taoglas TMJ Series Ethernet Connector, Surface EMI Shield Straight 1 Port 8 Way
- Amphenol Communications Solutions RJHSE Series RJ45 Connector Female, Through Hole Shielded Vertical 1 Port 8 Way
- Molex 85507 Series RJ45 Connector Female Cat5e Shielded Vertical 1 Port 8 Way
- TE Connectivity 1705549 Series RJ45 Connector Female Cat3 Shielded Vertical 1 Port 8 Way
- HARTING RJ Industrial Series RJ45 Connector Female Cat5 360° Shielded Vertical 1 Port 8 Way
- HARTING RJ Industrial Series RJ45 Connector Female Cat5 Shielded Vertical 1 Port 8 Way
- TE Connectivity 100616 Series RJ45 Connector Female Cat3 Shielded Vertical 1 Port 8 Way
