Taoglas TMJG Series RJ45 Connector Female, Through Hole Shielded Right Angle 1 Port 8 Way
- RS stock no.:
- 784-532
- Mfr. Part No.:
- TMJG4933HENL
- Manufacturer:
- Taoglas
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
R 92,93
(exc. VAT)
R 106,87
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | R 92.93 | - |
| 10 + | R 90.61 | 2% |
*price indicative
- RS stock no.:
- 784-532
- Mfr. Part No.:
- TMJG4933HENL
- Manufacturer:
- Taoglas
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| Ethernet Connector Type | Ethernet | |
| Product Type | RJ45 Connector | |
| Number of Ports | 1 | |
| Mount Type | Through Hole | |
| Number of Ways | 8 | |
| Connector Gender | Female | |
| Connector Type | RJ45 | |
| Shield Type | Shielded | |
| Orientation | Right Angle | |
| Magnetic | Yes | |
| LED | Yes | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Width | 15.93mm | |
| Series | TMJG | |
| Depth | 21.25mm | |
| Length | 13.3mm | |
| Standards/Approvals | UL | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
Ethernet Connector Type Ethernet | ||
Product Type RJ45 Connector | ||
Number of Ports 1 | ||
Mount Type Through Hole | ||
Number of Ways 8 | ||
Connector Gender Female | ||
Connector Type RJ45 | ||
Shield Type Shielded | ||
Orientation Right Angle | ||
Magnetic Yes | ||
LED Yes | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Width 15.93mm | ||
Series TMJG | ||
Depth 21.25mm | ||
Length 13.3mm | ||
Standards/Approvals UL | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The Taoglas RJ45 Integrated Connector module that belongs to the Atoms Series. This single-port magnetic jack is specifically engineered for 1G Base-T Ethernet applications and supports the Automixte feature for seamless network connectivity.
Industrial grade operating temperature range from -40°C to +85°C
Integrated green and yellow LEDs for status indication
Related links
- Taoglas TMJG Series RJ45 Connector Female, Through Hole Shielded Right Angle 1 Port 8 Way
- Taoglas TMJG Series RJ45 Connector Female, Through Hole Shielded Right Angle 4 Port 8 Way
- Amphenol Communications Solutions RJMG Series RJ45 Connector Female, Through Hole Shielded Right Angle 1 Port 8 Way
- Wurth Elektronik 74992 Series RJ45 Connector Female, Through Hole Shielded Right Angle 1 Port 8 Way
- Wurth Elektronik 74991 Series RJ45 Connector Female, Through Hole Shielded Right Angle 1 Port 8 Way
- Amphenol Socapex RJFTV Series RJ45 Connector Female, Cat5e Shielded Right Angle 1 Port 8 Way
- Phoenix Contact CUC Series RJ45 Connector Male Cat5 Shielded Right Angle 1 Port 8 Way
- Neutrik EtherCon Series RJ45 Connector Female Cat6 Shielded Right Angle 1 Port 8 Way
