HARTING RJ Industrial Series RJ45 Connector Female, Through Hole 360° Shielded Angled 1 Port 8 Way

Image representative of range

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

R 172,96

(exc. VAT)

R 198,90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9R 172.96-
10 - 24R 168.642%
25 +R 163.585%

*price indicative

RS stock no.:
743-611
Mfr. Part No.:
09455511131
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

RJ45 Connector

Ethernet Connector Type

RJ45

Mount Type

Through Hole

Number of Ports

1

Number of Ways

8

Connector Type

RJ45

Connector Gender

Female

Shield Type

360° Shielded

Magnetic

Yes

Orientation

Angled

LED

No

Light Pipes

Yes

Minimum Operating Temperature

-25°C

Termination Type

Solder Wave

Maximum Operating Temperature

70°C

Series

RJ Industrial

Width

11.75mm

Length

15.75mm

Standards/Approvals

UL 1977 DUXR2.E254191

COO (Country of Origin):
CN
The HARTING RJ45 Connector is a compact, angled modular jack designed for Ethernet applications, supporting data rates from 10/100 Mbit up to 10 Gbit with Power over Ethernet (PoE) capabilities. Its integrated optical fibres and excellent EMC behaviour enhance performance in various industrial environments.

Features & Benefits


Compact design optimises space in device integration

Integrated optical fibres enhance data transmission capabilities

Excellent EMC behaviour reduces interference for stable connections

SMC compatible for versatile applications

Versions available from 10/100 Mbit up to 10 Gbit Ethernet and PoE

Usable for IP65/IP67 device integration with HARTING Push Pull and Han 3 A RJ45

360° shielded construction provides robust protection against external noise

Through hole mount type simplifies installation in various setups

Operating temperature range from -25 °C to 70 °C ensures reliability in diverse conditions

Compliant with multiple standards including RoHS and UL for safety assurance

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Installed in outdoor electrical enclosures

What is the maximum operating temperature?


The maximum operating temperature is 70 °C.

Is this product suitable for low-voltage DC circuits?


This product is designed for Ethernet applications, not specifically for low-voltage DC circuits.

Is this connector approved for railway or transportation use?


Yes, it meets standards including CSA C22.2 and DNV GL for safety and compliance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy