HARTING ix Industrial Series Connector Male, Cable 360° Shielded Top 1 Port 10 Way
- RS stock no.:
- 738-865
- Mfr. Part No.:
- 09451819027XL
- Manufacturer:
- HARTING
Subtotal (1 bag of 100 units)*
R 27 521,59
(exc. VAT)
R 31 649,83
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | R 27,521.59 | R 275.216 |
*price indicative
- RS stock no.:
- 738-865
- Mfr. Part No.:
- 09451819027XL
- Manufacturer:
- HARTING
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Ethernet Connector Type | IX Industrial | |
| Product Type | Connector | |
| Mount Type | Cable | |
| Number of Ports | 1 | |
| Number of Ways | 10 | |
| Connector Type | Industrial Connector | |
| Connector Gender | Male | |
| Shield Type | 360° Shielded | |
| Orientation | Top | |
| Magnetic | No | |
| LED | No | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | IDC | |
| Light Pipes | No | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL 94 V-0 | |
| Length | 9.2mm | |
| Width | 23.15mm | |
| Series | ix Industrial | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Ethernet Connector Type IX Industrial | ||
Product Type Connector | ||
Mount Type Cable | ||
Number of Ports 1 | ||
Number of Ways 10 | ||
Connector Type Industrial Connector | ||
Connector Gender Male | ||
Shield Type 360° Shielded | ||
Orientation Top | ||
Magnetic No | ||
LED No | ||
Minimum Operating Temperature -40°C | ||
Termination Type IDC | ||
Light Pipes No | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL 94 V-0 | ||
Length 9.2mm | ||
Width 23.15mm | ||
Series ix Industrial | ||
- COO (Country of Origin):
- JP
The HARTING ix Industrial 10B-1 plug A3-I24 is a male cable connector designed for reliable electrical connections in various applications. It features insulation displacement termination for efficient installation and is suitable for environments requiring IP20 protection.
Features & Benefits
Connectors provide secure and stable connections in industrial settings
Cable connector with angled TOP design facilitates space-saving installations
IDC insulation displacement termination allows for quick and easy wiring
Rated current of 1.5 A supports low-power applications
Ten contacts ensure multiple connections in a Compact form factor
Copper alloy contacts with gold plating enhance conductivity and corrosion resistance
Polycarbonate material offers durability and resistance to impact
IP20 degree of protection safeguards against solid objects larger than 12.5 mm
Maximum operating temperature of 85 °C ensures performance in high-heat environments
Compliance with multiple standards ensures reliability and safety in various applications
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
What is the rated current for this product?
The rated current is 1.5 A.
What is the operating temperature range?
The operating temperature range is -40 °C to 85 °C.
Related links
- HARTING ix Industrial Series Connector Male, Cable 360° Shielded Top 1 Port 10 Way
- HARTING ix Industrial Series Connector Male, Cable 360° Shielded Top 1 Port 8 Way
- HARTING ix Industrial Series Connector Male, Cable 360° Shielded 1 Port 10 Way
- HARTING ix Industrial Series Connector Male, Cable 360° Shielded Bottom Entry 1 Port 10 Way
- HARTING ix Industrial Series Connector Male Cat6a 360° Shielded Top 1 Port 8 Way
- HARTING ix Industrial Series Connector Male, Cable 360° Shielded Straight 1 Port 8 Way
- HARTING ix Industrial Series Connector Male, Cable 360° Shielded Bottom Entry 1 Port 8 Way
- HARTING IX Industrial Series Ethernet Connector Female Cat6a 360° Shielded 1 Port 10 Way
