TE Connectivity 36 Series Series Connector Male, Cable Shielded 1 Port 6 Way
- RS stock no.:
- 677-885
- Mfr. Part No.:
- 5-520532-2
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 50 units)*
R 5 061,82
(exc. VAT)
R 5 821,09
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 5,061.82 | R 101.236 |
*price indicative
- RS stock no.:
- 677-885
- Mfr. Part No.:
- 5-520532-2
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Ethernet Connector Type | Ethernet | |
| Product Type | Connector | |
| Mount Type | Cable | |
| Number of Ports | 1 | |
| Number of Ways | 6 | |
| Connector Type | Shielded Data Link | |
| Connector Gender | Male | |
| Shield Type | Shielded | |
| Termination Type | Wire & Cable | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL | |
| Series | 36 Series | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Ethernet Connector Type Ethernet | ||
Product Type Connector | ||
Mount Type Cable | ||
Number of Ports 1 | ||
Number of Ways 6 | ||
Connector Type Shielded Data Link | ||
Connector Gender Male | ||
Shield Type Shielded | ||
Termination Type Wire & Cable | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL | ||
Series 36 Series | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- US
The TE Connectivity SDL Plug is a Compact cable-to-board connector designed for precision signal transmission in tight electronic assemblies. It features a 6-position layout and supports round jacketed cables with wire sizes ranging from 26 AWG to 28 AWG. With a fine 1.27 mm centerline spacing, it ensures high-density connectivity in space-constrained environments.
Compatible with wire sizes from .08 to .09 mm², .081 mm², and .129 mm²
Cable-to-board Interface for streamlined integration
6-position SDL plug with 1.27 mm centerline spacing
Related links
- TE Connectivity AMPLIMITE Series Shield Male, Cable Shielded Straight 1 Port 8 Way
- TE Connectivity 5555140 Series RJ25 Connector Female Cat3 Shielded Right Angle 1 Port 6 Way
- TE Connectivity MJ Series Connector Assembly Female Cat3 Shielded Right Angle 1 Port 6 Way
- TE Connectivity 215876 Series RJ45 Female Cat3 Shielded Down 1 Port 6 Way
- HARTING IX Industrial Series IX Industrial Connector Male, Cable Shielded Straight 1 Port 10 Way
- Hirose IX Industrial Series IX Industrial Connector Male, Cable Shielded Straight 1 Port 10 Way
- TE Connectivity 216548 Series RJ25 Connector Female Cat3 Unshielded Straight 2 Port 6 Way
- TE Connectivity 5520470 Series RJ25 Connector Female Cat3 UTP Shield Right Angle 1 Port 6 Way
