TE Connectivity 1-1734 Series Connector Female, Surface Right Angle 1 Port 7 Way
- RS stock no.:
- 480-072
- Distrelec Article No.:
- 304-49-210
- Mfr. Part No.:
- 1-1734698-4
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS stock no.:
- 480-072
- Distrelec Article No.:
- 304-49-210
- Mfr. Part No.:
- 1-1734698-4
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector | |
| Number of Ports | 1 | |
| Mount Type | Surface | |
| Number of Ways | 7 | |
| Connector Gender | Female | |
| Connector Type | SATA | |
| Orientation | Right Angle | |
| Maximum Operating Temperature | 260°C | |
| Standards/Approvals | EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016, EU REACH (EC) No. 1907/2006 | |
| Hazardous Area Certification | No | |
| Series | 1-1734 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector | ||
Number of Ports 1 | ||
Mount Type Surface | ||
Number of Ways 7 | ||
Connector Gender Female | ||
Connector Type SATA | ||
Orientation Right Angle | ||
Maximum Operating Temperature 260°C | ||
Standards/Approvals EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016, EU REACH (EC) No. 1907/2006 | ||
Hazardous Area Certification No | ||
Series 1-1734 | ||
- COO (Country of Origin):
- US
The TE Connectivity SATA 7P RA SMT T&R 0.9 BDLK G/F is meticulously designed to provide reliable and efficient connectivity solutions. This connector is engineered with robust features to ensure optimal performance in various electronic applications. Its surface mount technology enables seamless integration and enhances the overall space efficiency of your PCB design. With a versatile application scope, this cutting-edge component is essential for modern electronics, ensuring dependable data transfer and superior signal integrity. Furthermore, it complies with stringent international standards, providing users peace of mind regarding its environmental and safety credentials. Ideal for industries requiring high-performance connectors, this product embodies quality and innovation.
Robust surface mount design for easy integration
Ensures high-speed data transmission with minimal signal loss
Flexible usage in various electronic applications enhances project versatility
Offers low halogen content, promoting environmental sustainability
Reflow solder capable to 260°C, suitable for advanced manufacturing processes
Meets EU RoHS and ELV directives, ensuring compliance with global standards
Related links
- TE Connectivity 1-1734 Series RJ45 Connector Male Cat3 Copper Shield Right Angle 1 Port 10 Way
- TE Connectivity Right Angle, Surface Female- 1 Port Type USB Type A USB Connector USB 2.0
- TE Connectivity 5558178-1 Series Connector Assembly Female Cat3 Shielded Right Angle 1 Port 8 Way
- TE Connectivity 6339160 Series RJ45 Connector Female Cat5 Unshielded Right Angle 1 Port 8 Way
- TE Connectivity 5406721 Series RJ45 Connector Female Cat5 Unshielded Right Angle 1 Port 8 Way
- TE Connectivity 5555764 Series RJ45 Connector Female Cat3 Unshielded Right Angle 1 Port 8 Way
- Molex Plug Right-Angle Plug Surface Mount 1 Port 7-Position, 470804002
- TE Connectivity 5555077 Series RJ25 Connector Female Cat3 Unshielded Right Angle 1 Port 6 Way
