TE Connectivity AMPLIMITE Series Ethernet Connector Female, Board Shielded Straight 1 Port 4 Way
- RS stock no.:
- 479-779
- Distrelec Article No.:
- 304-65-199
- Mfr. Part No.:
- 4-1761207-1
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 15 units)*
R 5 229,86
(exc. VAT)
R 6 014,34
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | R 5,229.86 | R 348.657 |
*price indicative
- RS stock no.:
- 479-779
- Distrelec Article No.:
- 304-65-199
- Mfr. Part No.:
- 4-1761207-1
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ethernet Connector | |
| Mount Type | Board | |
| Number of Ports | 1 | |
| Number of Ways | 4 | |
| Connector Gender | Female | |
| Shield Type | Shielded | |
| Orientation | Straight | |
| Minimum Operating Temperature | -20°C | |
| Termination Type | RJ45 | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Series | AMPLIMITE | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ethernet Connector | ||
Mount Type Board | ||
Number of Ports 1 | ||
Number of Ways 4 | ||
Connector Gender Female | ||
Shield Type Shielded | ||
Orientation Straight | ||
Minimum Operating Temperature -20°C | ||
Termination Type RJ45 | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Series AMPLIMITE | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- US
The TE Connectivity Receptacle is expertly crafted for cable-to-board applications, ensuring reliable signal transmission with ease. Designed with a compact 4-position configuration, it seamlessly integrates into printed circuit boards, making it an ideal choice for advanced electronic designs. With a centreline of 1.27 mm, it balances performance and space efficiency, accommodating intricate layouts. The robust construction employs tin over nickel plating for enhanced durability, while gold-plated contact mating areas assure optimal connectivity. Operating within a temperature range of -20 to 80 °C, this component is suitable for a variety of applications, guaranteeing dependable performance in challenging environments. Furthermore, compliance with stringent standards underscores its reliability and safety, instilling confidence in engineers and designers alike.
Constructed with a compact design to meet modern electronic requirements
Compatible with industry standard panel grounding options for enhanced circuit integrity
Offers a top-entry mating location, simplifying installation and access
Utilises polarisation coding to ensure correct mating alignment and prevent mismatches
Designed to withstand wave soldering processes, supporting efficient assembly
Features a black housing colour, providing aesthetic appeal and practicality
Complies with EU RoHS and ELV directives, ensuring environmental sustainability
Incorporates brass shield material for improved protection against interference
Related links
- HARTING Han 3A Series RJ45 Connector Male Cat5 Fully Shielded Straight 1 Port 4 Way
- TE Connectivity SDL Series SDL Connector Shielded Straight 1 Port 4 Way
- TE Connectivity 166925 Series Connector Assembly Female, Board Unshielded Right Angle 1 Port 4 Way
- HARTING RJ Industrial Series Ethernet Connector Male Cat5 360° Shielded Straight 1 Port 4 Way
- HARTING RJ Industrial Series Connector Male Cat5 360° Shielded Straight 1 Port 4 Way
- HARTING RJ Industrial Series RJ45 Connector Female Cat5 Shielded Straight 1 Port 4 Way
- HARTING RJ Industrial Series RJ45 Connector Male Cat5 Shielded Straight 1 Port 4 Way
- TE Connectivity 41775855 Series RJ45 Connector Female Cat3 Shielded Right Angle 1 Port 4 Way
