TE Connectivity OEG Series RJ45 Connector Female, Panel Mount, Cat3 Shielded Right Angle 1 Port 8 Way
- RS stock no.:
- 479-306
- Distrelec Article No.:
- 304-49-405
- Mfr. Part No.:
- 1734795-5
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 100 units)*
R 3 750,45
(exc. VAT)
R 4 313,02
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | R 3,750.45 | R 37.505 |
*price indicative
- RS stock no.:
- 479-306
- Distrelec Article No.:
- 304-49-405
- Mfr. Part No.:
- 1734795-5
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | RJ45 Connector | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat3 | |
| Mount Type | Panel Mount | |
| Number of Ports | 1 | |
| Number of Ways | 8 | |
| Connector Gender | Female | |
| Connector Type | RJ45 | |
| Shield Type | Shielded | |
| Orientation | Right Angle | |
| LED | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL 94 V-0 | |
| Series | OEG | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type RJ45 Connector | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat3 | ||
Mount Type Panel Mount | ||
Number of Ports 1 | ||
Number of Ways 8 | ||
Connector Gender Female | ||
Connector Type RJ45 | ||
Shield Type Shielded | ||
Orientation Right Angle | ||
LED No | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Hazardous Area Certification No | ||
Standards/Approvals UL 94 V-0 | ||
Series OEG | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- TW
The TE Connectivity RJ45 Connector is engineered to support a reliable and efficient network connection, ideal for various applications requiring robust connectivity. Featuring a single port design, this connector is well-suited for environments demanding high performance without compromising space or installation simplicity. It utilises a shielded configuration to safeguard against interference, ensuring that data transmission remains stable and secure. The inverted latch-up style promotes enhanced grip and simplifies the locking mechanism, while the standard profile caters to a variety of mounting orientations. Crafted with durable materials, this connector not only meets essential performance standards but also aligns with industry regulations, making it a go-to choice for both commercial and industrial settings.
Designed for high-speed data communication
Robust construction to withstand various environmental conditions
Integrates seamlessly into existing systems for effortless upgrades
Minimises electromagnetic interference for clearer signal integrity
Supports easy soldering for secure and dependable connections
The compact form factor allows for space-saving installations
Complies with stringent regulatory standards for peace of mind
Optimised for through-hole PCB applications, ensuring stability
Related links
- TE Connectivity OEG Series RJ45 Connector Female Cat3 Shielded Right Angle 1 Port 8 Way
- TE Connectivity 1734795 Series RJ45 Connector Female Cat3 Shielded Right Angle 1 Port 8 Way
- TE Connectivity OEG Series RJ45 Connector Female Cat5e Shielded Right Angle 2 Port 8 Way
- TE Connectivity OEG Series RJ45 Connector Female Cat5 Shielded Right Angle 4 Port 8 Way
- TE Connectivity OEG Miniature Relay PCF Series Connector Assembly Female Cat3 Shielded Right Angle 1 Port
- TE Connectivity OEG Miniature Relay PCF Series RJ45 Female Cat5 Shielded Right Angle 1 Port 8 Way
- TE Connectivity OEG Series RJ45 Connector Female Cat5 Shielded Right Angle 1 Port 1 Way
- TE Connectivity OEG Miniature Relay PCF Series Connector Assembly Female Cat3 Shielded Right Angle 4 Port 8 Way
