Amphenol Socapex RJF 6A Series Ethernet Connector Female, Cat6a Straight 1 Port 8 Way
- RS stock no.:
- 271-523
- Distrelec Article No.:
- 302-64-071
- Mfr. Part No.:
- RJF6A7A1G
- Manufacturer:
- Amphenol Socapex
Subtotal (1 unit)*
R 2 033,18
(exc. VAT)
R 2 338,16
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 2,033.18 |
*price indicative
- RS stock no.:
- 271-523
- Distrelec Article No.:
- 302-64-071
- Mfr. Part No.:
- RJF6A7A1G
- Manufacturer:
- Amphenol Socapex
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Socapex | |
| Ethernet Connector Type | RJ45 | |
| Product Type | Ethernet Connector | |
| LAN Category | Cat6a | |
| Number of Ports | 1 | |
| Number of Ways | 8 | |
| Connector Type | RJ45 | |
| Connector Gender | Female | |
| Orientation | Straight | |
| IP Rating | IP68 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | RJF 6A | |
| Length | 31.4mm | |
| Standards/Approvals | ISO/IEC11801 standard, RoHS | |
| Depth | 31.4mm | |
| Hazardous Area Certification | No | |
| Width | 28.58mm | |
| Contact Material | Zinc | |
| Contact Plating | Black Zinc Nickel, Nickel Plated | |
| Select all | ||
|---|---|---|
Brand Amphenol Socapex | ||
Ethernet Connector Type RJ45 | ||
Product Type Ethernet Connector | ||
LAN Category Cat6a | ||
Number of Ports 1 | ||
Number of Ways 8 | ||
Connector Type RJ45 | ||
Connector Gender Female | ||
Orientation Straight | ||
IP Rating IP68 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series RJF 6A | ||
Length 31.4mm | ||
Standards/Approvals ISO/IEC11801 standard, RoHS | ||
Depth 31.4mm | ||
Hazardous Area Certification No | ||
Width 28.58mm | ||
Contact Material Zinc | ||
Contact Plating Black Zinc Nickel, Nickel Plated | ||
Non Compliant
- COO (Country of Origin):
- FR
The Amphenol Socapex Cat6A Ethernet Connectors provide robust connectivity for 10 BaseT to 10 G BaseT networks in harsh environments, supporting up to 500 MHz. With the patented RJStop system, they enable the use of standard RJ45 cables within a protective metallic shell, shielding against shocks, dust, and fluids without the need for field cabling or grounding.
No cabling operation in field and no tools required
Mechanical coding
Improved EMI protection
Related links
- Amphenol Socapex RJF 6A Series Ethernet Connector Female, Cat6a Straight 1 Port 8 Way
- Amphenol Socapex RJF 6A Series Ethernet Connector Female Cat6a Straight 1 Port 8 Way
- Amphenol Socapex RJF 6A Series Ethernet Connector Female, Cat6a EMI Shield Straight 1 Port 8 Way
- Amphenol Socapex RJF 6A Series Ethernet Connector Female Cat6a EMI Shield Straight 1 Port 8 Way
- Amphenol Socapex RJF TV6A Series Ethernet Connector Female, Cat6a Straight 1 Port 8 Way
- Amphenol Socapex RJF TV6A Series Ethernet Connector Female Cat6a Straight 1 Port 8 Way
- Amphenol Socapex RJF TV6A Series Ethernet Connector Female, Cat6a EMI Shield Straight 1 Port 8 Way
- Amphenol Socapex RJF TV6A Series Ethernet Connector Female Cat6a EMI Shield Straight 1 Port 8 Way
