Amphenol Socapex RJF 6A Series Ethernet Connector Female, Flange, Cat6a Straight 1 Port 8 Way
- RS stock no.:
- 271-496
- Distrelec Article No.:
- 302-64-067
- Mfr. Part No.:
- RJF6A2SA1G
- Manufacturer:
- Amphenol Socapex
Subtotal (1 unit)*
R 2 032,28
(exc. VAT)
R 2 337,12
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- 25 unit(s) shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 2,032.28 |
*price indicative
- RS stock no.:
- 271-496
- Distrelec Article No.:
- 302-64-067
- Mfr. Part No.:
- RJF6A2SA1G
- Manufacturer:
- Amphenol Socapex
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Socapex | |
| Ethernet Connector Type | RJ45 | |
| Product Type | Ethernet Connector | |
| LAN Category | Cat6a | |
| Number of Ports | 1 | |
| Mount Type | Flange | |
| Number of Ways | 8 | |
| Connector Gender | Female | |
| Connector Type | RJ45 | |
| Orientation | Straight | |
| IP Rating | IP68 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Depth | 31.4mm | |
| Series | RJF 6A | |
| Width | 28.58mm | |
| Standards/Approvals | RoHS, ISO/IEC11801 standard | |
| Length | 31.4mm | |
| Hazardous Area Certification | No | |
| Contact Material | Zinc | |
| Contact Plating | Black Zinc Nickel, Nickel Plated | |
| Select all | ||
|---|---|---|
Brand Amphenol Socapex | ||
Ethernet Connector Type RJ45 | ||
Product Type Ethernet Connector | ||
LAN Category Cat6a | ||
Number of Ports 1 | ||
Mount Type Flange | ||
Number of Ways 8 | ||
Connector Gender Female | ||
Connector Type RJ45 | ||
Orientation Straight | ||
IP Rating IP68 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Depth 31.4mm | ||
Series RJF 6A | ||
Width 28.58mm | ||
Standards/Approvals RoHS, ISO/IEC11801 standard | ||
Length 31.4mm | ||
Hazardous Area Certification No | ||
Contact Material Zinc | ||
Contact Plating Black Zinc Nickel, Nickel Plated | ||
Non Compliant
- COO (Country of Origin):
- FR
The Amphenol Socapex Cat6A Ethernet Connectors provide robust connectivity for 10 BaseT to 10 G BaseT networks in harsh environments, supporting up to 500 MHz. With the patented RJStop system, they enable the use of standard RJ45 cables within a protective metallic shell, shielding against shocks, dust, and fluids without the need for field cabling or grounding.
No cabling operation in field and no tools required
Mechanical coding
Improved EMI protection
Related links
- Amphenol Socapex RJF 6A Series Ethernet Connector Female Cat6a Straight 1 Port 8 Way
- Amphenol Socapex RJF 6A Series Ethernet Connector Female Cat6a EMI Shield Straight 1 Port 8 Way
- Amphenol Socapex RJF 6A Series Ethernet Connector Female, Cat6a Straight 1 Port 8 Way
- Amphenol Socapex RJF 6A Series Ethernet Connector Female, Cat6a EMI Shield Straight 1 Port 8 Way
- Amphenol Socapex RJF TV6A Series Ethernet Connector Female Cat6a Straight 1 Port 8 Way
- Amphenol Socapex RJF TV6A Series Ethernet Connector Female Cat6a EMI Shield Straight 1 Port 8 Way
- Amphenol Socapex RJF TV6A Series Ethernet Connector Female, Cat6a Straight 1 Port 8 Way
- Amphenol Socapex RJF Series Ethernet Connector Female Cat5e Straight 1 Port 8 Way
