HARTING Cat5 Cable Assembly, 1.5 m, Green RJ45 Male to RJ45 Male, Copper PUR

Image representative of range

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

R 741,52

(exc. VAT)

R 852,75

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9R 741.52-
10 +R 722.982%

*price indicative

RS stock no.:
940-256
Mfr. Part No.:
09457711164
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Cable Assembly

Cable Length

1.5m

LAN Category

Cat5

Shield Type

Copper

Connector Type A

RJ45

Connector Gender A

Male

Connector Gender B

Male

Connector Type B

RJ45

Jacket Colour

Green

Jacket Material

PUR

Standards/Approvals

RoHS

Series

RJ45

COO (Country of Origin):
RO
The HARTING patch cord delivers reliable data transmission in harsh industrial automation and drag chain applications. This heavy-duty cable is engineered for maximum durability in demanding environments.

Overmoulded RJ45 IP20 connectors at both ends

PROFINET Type C flexible PUR jacket for wear resistance

Includes 4-pole configuration with AWG 22/7 wire gauge

Cable length measures 1.5 metres

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy