Subtotal (1 unit) R 48,30(exc. VAT)R 48,30/unit | | Ethernet Cable | - | 2m | Cat6 | - | - | S/FTP | - | - | - | - | - | Male | RJ45 | - | - | - | Male | RJ45 | - | - | - | - | - | - | Black | Polyvinyl Chloride | - | - | - | - | - | - | - | - | - | - | EIA/TIA 568, RoHS Compliant | - | - | - |
|
Subtotal (1 unit) R 372,17(exc. VAT)R 372,17/unit | | Ethernet Cable | - | 10m | Cat6 | - | - | S/FTP | - | - | - | - | - | Male | RJ45 | - | - | - | Male | RJ45 | - | - | - | - | - | - | Black | Polyvinyl Chloride | - | - | - | - | - | - | - | - | - | - | EIA/TIA 568, RoHS Compliant | - | - | - |
|
Subtotal (1 unit) R 72,93(exc. VAT)R 72,93/unit | | Ethernet Cable | - | 0.5m | Cat6 | - | - | S/FTP | - | - | - | - | - | Male | RJ45 | - | - | - | Male | RJ45 | - | - | - | - | - | - | Black | Polyvinyl Chloride | - | - | - | - | - | - | - | - | - | - | EIA/TIA 568 B.2-1, EN 50173, ISO/IEC 11801, RoHS Compliant | - | - | - |
|
Subtotal (1 unit) R 82,52(exc. VAT)R 82,52/unit | | Ethernet Cable | - | 1m | Cat5e | - | - | Shielded | - | - | - | - | - | Male | Straight | - | - | - | Male | Straight | - | - | - | - | - | - | Black | Polyvinyl Chloride | - | - | - | - | - | - | - | - | - | - | UL ROHS REACH UKCA CE ISO/IEC 11801 ANSII/TIA-568-C. | - | - | - |
|
Subtotal (1 unit) R 57,64(exc. VAT)R 57,64/unit | | Ethernet Cable | - | 500mm | Cat5e | - | - | UTP | - | - | - | - | - | Male | RJ45 | - | - | - | Male | RJ45 | - | - | - | - | - | - | Black | Polyvinyl Chloride | - | - | - | - | - | - | - | - | - | - | ROHS REACH UKCA CE ISO/IEC 11801 ANSII/TIA-568-C.2 | - | - | - |
|
Subtotal (1 unit) R 71,61(exc. VAT)R 71,61/unit | | Ethernet Cable | - | 2m | Cat5e | - | - | UTP | - | - | - | - | - | Male | RJ45 | - | - | - | Male | RJ45 | - | - | - | - | - | - | Black | Polyvinyl Chloride | - | - | - | - | - | - | - | - | - | - | CM (UL), C (UL), ISO/IEC 11801, TIA/EIA 568B.2 | - | - | - |
|
Subtotal (1 unit) R 45,31(exc. VAT)R 45,31/unit | | Ethernet Cable | - | 500mm | Cat5e | - | - | UTP | - | - | - | - | - | Male | RJ45 Straight | - | - | - | Male | RJ45 | - | - | - | - | - | - | Black | Polyvinyl Chloride | - | - | - | - | - | - | - | - | - | - | ROHS REACH UKCA CE ISO/IEC 11801 ANSII/TIA-568-C.2 | - | - | - |
|
Subtotal (1 unit) R 141,64(exc. VAT)R 141,64/unit | | Ethernet Cable | - | 2m | Cat6 | - | - | U/UTP | - | - | - | - | - | Male | RJ45 | - | - | - | Male | RJ45 | - | - | - | - | - | - | Black | Polyvinyl Chloride | - | - | - | - | - | - | - | - | - | - | UL ROHS REACH UKCA CE ISO/IEC 11801 ANSII/TIA-568-C. | - | - | - |
|
Subtotal (1 unit) R 236,99(exc. VAT)R 236,99/unit | | Ethernet Cable | - | 5m | Cat6 | - | - | S/FTP | - | - | - | - | - | Male | RJ45 | - | - | - | Male | RJ45 | - | - | - | - | - | - | Black | Polyvinyl Chloride | - | - | - | - | - | - | - | - | - | - | EIA/TIA 568 B.2-1, EN 50173, ISO/IEC 11801, RoHS Compliant | - | - | - |
|
Subtotal (1 unit) R 174,08(exc. VAT)R 174,08/unit | | Ethernet Cable | - | 2m | Cat5e | - | - | U/FTP | - | - | - | - | - | Male | RJ45 | - | - | - | Male | RJ45 | - | - | - | - | - | - | Grey | Polyvinyl Chloride | - | - | - | - | - | - | - | - | - | - | RoHS Compliant | - | - | - |
|
Subtotal (1 unit) R 688,30(exc. VAT)R 688,30/unit | | Ethernet Cable | CDM12 | 2m | Cat5e | - | - | Braid | - | - | - | - | - | Male | M12 | - | - | - | Male | RJ45 | - | - | - | - | - | - | Green | Polyvinyl Chloride | - | - | - | - | - | - | - | - | - | - | IEC 61076-2-101 | - | - | - |
|
Subtotal (1 unit) R 240,04(exc. VAT)R 240,04/unit | | Ethernet Cable | - | 5m | Cat5e | - | - | Shielded | - | - | - | - | - | Male | Straight | - | - | - | Male | Straight | - | - | - | - | - | - | Black | Polyvinyl Chloride | - | - | - | - | - | - | - | - | - | - | UL ROHS REACH UKCA CE ISO/IEC 11801 ANSII/TIA-568-C. | - | - | - |
|
Subtotal (1 unit) R 98,82(exc. VAT)R 98,82/unit | | Ethernet Cable | - | 1m | Cat6 | - | - | S/FTP | - | - | - | - | - | Male | RJ45 | - | - | - | Male | RJ45 | - | - | - | - | - | - | Blue | Polyvinyl Chloride | - | - | - | - | - | - | - | - | - | - | EIA/TIA 568, RoHS Compliant | - | - | - |
|
Subtotal (1 unit) R 371,15(exc. VAT)R 371,15/unit | | Ethernet Cable | - | 10m | Cat6 | - | - | S/FTP | - | - | - | - | - | Male | RJ45 | - | - | - | Male | RJ45 | - | - | - | - | - | - | Red | Polyvinyl Chloride | - | - | - | - | - | - | - | - | - | - | EIA/TIA 568, RoHS Compliant | - | - | - |
|
Subtotal (1 unit) R 104,04(exc. VAT)R 104,04/unit | | Ethernet Cable | - | 1m | Cat5e | - | - | Shielded | - | - | - | - | - | Male | RJ45 | - | - | - | Male | RJ45 | - | - | - | - | - | - | Black | Polyvinyl Chloride | - | - | - | - | - | - | - | - | - | - | EC 1907/2006, IEC 61935-2, ISO/IEC 11801 2nd Edition, RoHS Compliant | - | - | - |
|
Subtotal (1 unit) R 62,14(exc. VAT)R 62,14/unit | | Ethernet Cable | - | 3m | Cat6 | - | - | S/FTP | - | - | - | - | - | Male | RJ45 | - | - | - | Male | RJ45 | - | - | - | - | - | - | Black | Polyvinyl Chloride | - | - | - | - | - | - | - | - | - | - | EIA/TIA 568 B.2-1, EN 50173, ISO/IEC 11801, RoHS Compliant | - | - | - |
|
Subtotal (1 unit) R 99,50(exc. VAT)R 99,50/unit | | Ethernet Cable | - | 1m | Cat6 | - | - | S/FTP | - | - | - | - | - | Male | RJ45 | - | - | - | Male | RJ45 | - | - | - | - | - | - | Black | Polyvinyl Chloride | - | - | - | - | - | - | - | - | - | - | EIA/TIA 568, RoHS Compliant | - | - | - |
|
Subtotal (1 unit) R 297,22(exc. VAT)R 297,22/unit | | Ethernet Cable | - | 5m | Cat6 | - | - | U/UTP | - | - | - | - | - | Male | RJ45 | - | - | - | Male | RJ45 | - | - | - | - | - | - | Black | Polyvinyl Chloride | - | - | - | - | - | - | - | - | - | - | UL ROHS REACH UKCA CE ISO/IEC 11801 ANSII/TIA-568-C. | - | - | - |
|
Subtotal (1 unit) R 40,70(exc. VAT)R 40,70/unit | | Ethernet Cable | - | 0.5m | Cat5e | - | - | F/UTP | - | - | - | - | - | Male | RJ45 | - | - | - | Male | RJ45 | - | - | - | - | - | - | Grey | Polyvinyl Chloride | - | - | - | - | - | - | - | - | - | - | RoHS Compliant | - | - | - |
|
Subtotal (1 unit) R 262,53(exc. VAT)R 262,53/unit | | Ethernet Cable | - | 6m | Cat6 | - | - | UTP | - | - | - | - | - | Male | RJ45 | - | - | - | Male | RJ45 | - | - | - | - | - | - | Grey | Polyvinyl Chloride | - | - | - | - | - | - | - | - | - | - | UL ROHS REACH UKCA CE ISO/IEC 11801 ANSII/TIA-568-C. | - | - | - |