Subtotal (1 unit)*
R 44 126,60
(exc. VAT)
R 50 745,59
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 44,126.60 |
*price indicative
- RS stock no.:
- 800-760
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Trolley | |
| Sub Type | Trolley | |
| Drawers per Cabinet | 0 | |
| Compartments per Insert | 0 | |
| External Depth | 714mm | |
| EN 61340-5-1 Compliant | Yes | |
| External Height | 610mm | |
| External Width | 586mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Trolley | ||
Sub Type Trolley | ||
Drawers per Cabinet 0 | ||
Compartments per Insert 0 | ||
External Depth 714mm | ||
EN 61340-5-1 Compliant Yes | ||
External Height 610mm | ||
External Width 586mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- PL
The RS PRO ESD Eurobox Trolley is a reliable and efficient solution for transporting and storing Euroboxes in electrostatically protected environments. Designed with six robust steel shelves, it offers a load capacity of up to 30 kg per shelf. The shelf heights can be manually adjusted in 50 mm increments, allowing flexible configuration to accommodate various box sizes. Its powder-coated steel frame with antistatic properties ensures safe handling of sensitive electronic components. The trolley is fitted with ESD 100 mm castors, enabling smooth and safe mobility within ESD zones.
Dimension 586 x 714 mm
Designed to safely discharge static electricity
It protect electronic components from electrostatic discharge events
Robust construction for enhanced durability
