RS PRO 0 Drawer ESD Cabinet

Image representative of range

Subtotal (1 unit)*

R 26 542,60

(exc. VAT)

R 30 523,99

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 26,542.60

*price indicative

RS stock no.:
800-756
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Sub Type

Rack

Product Type

ESD Cabinet

Drawers per Cabinet

0

Compartments per Insert

0

External Depth

500mm

EN 61340-5-1 Compliant

Yes

External Width

1m

External Height

2m

Standards/Approvals

RoHS

COO (Country of Origin):
PL
The RS PRO ESD welded rack is a Durable and stable welded shelving solution, perfect for professional warehouses and workshops. Made from steel with a minimum thickness of 1.5 mm, it supports up to 65 kg per shelf (reinforced version available on request).

ESD – Designed to safely discharge static electricity and protect electronic components from electrostatic discharge events

Full Metal Construction

Available in different sizes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy