Subtotal (1 unit)*
R 24 624,60
(exc. VAT)
R 28 318,29
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 24,624.60 |
*price indicative
- RS stock no.:
- 800-755
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Rack | |
| Product Type | Rack | |
| Drawers per Cabinet | 0 | |
| Compartments per Insert | 0 | |
| External Depth | 500mm | |
| EN 61340-5-1 Compliant | Yes | |
| External Height | 2m | |
| External Width | 800mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Rack | ||
Product Type Rack | ||
Drawers per Cabinet 0 | ||
Compartments per Insert 0 | ||
External Depth 500mm | ||
EN 61340-5-1 Compliant Yes | ||
External Height 2m | ||
External Width 800mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- PL
The RS PRO ESD Bolt Assembled Rack is a modular and easy-to-install shelving solution Ideal for warehouses, workshops, and laboratories operating in ESD-protected environments. Constructed from thick steel sheets, it supports up to 50 kg per shelf, with a reinforced version available upon request. Shelves are height-adjustable and the rack is equipped with levelling elements for added stability on uneven floors. It is constructed from double-sided antistatic, dissipative material with a graphite additive and melamine coating, it offers both safety and adaptability. This rack combines Durable construction, ESD protection, and flexible configuration to meet various industrial storage needs.
Dimensions 2000x800x500 mm
5 shelves
Designed to safely discharge static electricity
It protect electronic components from electrostatic discharge events
Robust construction for enhanced durability
