RS PRO 0 Drawer ESD Cabinet

Image representative of range

Subtotal (1 unit)*

R 72 029,40

(exc. VAT)

R 82 833,81

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 72,029.40

*price indicative

RS stock no.:
800-675
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

ESD Cabinet

Sub Type

Door Cabinet

Drawers per Cabinet

0

Compartments per Insert

0

External Depth

500mm

EN 61340-5-1 Compliant

Yes

External Width

1000mm

External Height

500mm

Standards/Approvals

CE

COO (Country of Origin):
PL
The RS PRO ESD cabinet is a storage cabinet specifically designed to safely store sensitive electrical components.

ESD – Designed to safely discharge static electricity and protect electronic components from electrostatic discharge events

Full Metal Construction

Available in different sizes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy