Virax 530 mm Engineer Square
- RS stock no.:
- 886-259
- Mfr. Part No.:
- 220620
- Manufacturer:
- Virax
Image representative of range
Subtotal (1 unit)*
R 1 059,20
(exc. VAT)
R 1 218,08
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 1,059.20 |
*price indicative
- RS stock no.:
- 886-259
- Mfr. Part No.:
- 220620
- Manufacturer:
- Virax
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Blade Length | 530mm | |
| Product Type | Engineer Square | |
| Blade Width | 170mm | |
| Stock Length | 460mm | |
| Stock Width | 110mm | |
| Number of Units | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Blade Length 530mm | ||
Product Type Engineer Square | ||
Blade Width 170mm | ||
Stock Length 460mm | ||
Stock Width 110mm | ||
Number of Units 1 | ||
Standards/Approvals No | ||
Exempt
- COO (Country of Origin):
- FR
The Virax flange square designed for precise measurement of squareness in pipe flanges before welding, ensuring accurate alignment for optimum welding performance.
Flange square measures 530 mm in width for comprehensive coverage
Equipped with a sturdy design that ensures durability during use
Features a 460 mm height to accommodate various flange sizes
Includes a weight of 1.660 kg for stability and firmness while measuring
