Vogel 700 mm Carpenter Squares
- RS stock no.:
- 877-667
- Mfr. Part No.:
- 521113
- Manufacturer:
- Vogel
Subtotal (1 unit)*
R 622,75
(exc. VAT)
R 716,16
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 9 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 622.75 |
*price indicative
- RS stock no.:
- 877-667
- Mfr. Part No.:
- 521113
- Manufacturer:
- Vogel
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vogel | |
| Product Type | Carpenter Squares | |
| Blade Length | 700mm | |
| Blade Thickness | 1.5mm | |
| Blade Width | 35mm | |
| Number of Units | 1 | |
| Blade Material | Spring Steel | |
| Select all | ||
|---|---|---|
Brand Vogel | ||
Product Type Carpenter Squares | ||
Blade Length 700mm | ||
Blade Thickness 1.5mm | ||
Blade Width 35mm | ||
Number of Units 1 | ||
Blade Material Spring Steel | ||
Exempt
- COO (Country of Origin):
- CN
The Vogel Carpenter's Square delivers a Durable layout solution designed for demanding woodworking tasks. This premium instrument is manufactured from robust stainless spring steel to provide maximum flexural recovery and long-lasting workshop performance.
Built with resilient stainless spring steel material
Clear cm-graduation for quick metric measurements
Integrated marking holes for easy layout marking
