Siemens Fan Heater, 230V, 100W Output, 100W Input 80mm x 22 mm
- RS stock no.:
- 772-359
- Mfr. Part No.:
- 8MR2140-0A
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 unit)*
R 6 750,89
(exc. VAT)
R 7 763,52
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 6,750.89 |
*price indicative
- RS stock no.:
- 772-359
- Mfr. Part No.:
- 8MR2140-0A
- Manufacturer:
- Siemens
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Fan Heater | |
| Output Power | 100W | |
| Input Power | 100W | |
| Supply Voltage | 230V | |
| Connection Type | 3-Pole Terminal | |
| Mount Type | Clip | |
| Depth | 22mm | |
| Width | 80mm | |
| IP Rating | IP20 | |
| Mounting Position | Vertical | |
| Ventilated fan | No | |
| Standards/Approvals | UR | |
| Frequency | 60Hz | |
| Nominal Current | 1A | |
| Series | 8MR2140 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Fan Heater | ||
Output Power 100W | ||
Input Power 100W | ||
Supply Voltage 230V | ||
Connection Type 3-Pole Terminal | ||
Mount Type Clip | ||
Depth 22mm | ||
Width 80mm | ||
IP Rating IP20 | ||
Mounting Position Vertical | ||
Ventilated fan No | ||
Standards/Approvals UR | ||
Frequency 60Hz | ||
Nominal Current 1A | ||
Series 8MR2140 | ||
- COO (Country of Origin):
- DE
The Siemens Fan heater is designed to provide efficient temperature regulation within electrical enclosures and control cabinets. It helps prevent condensation and maintains stable internal conditions for sensitive components.
Provides protection class IP20
Includes plastic enclosure material
Supports effective Air circulation and heating
EAC certification
Related links
- Siemens Fan Heater 100W Output, 100W Input 80mm x 47 mm
- Siemens Fan Heater 150W Output, 150W Input 80mm x 47 mm
- Siemens Fan Heater 300W Output, 300W Input 119mm x 22 mm
- Siemens Fan Heater 400W Output, 400W Input 119mm x 22 mm
- STEGO Enclosure Heater 100W Output, 100W Input 80mm x 112 mm
- Siemens Fan Heater 300W Output, 300W Input 119mm x 47 mm
- Siemens Fan Heater 950W Output, 950W Input 135mm x 100
- Siemens Fan Heater, 200W Input 119mm x 47 mm
