RS PRO Steel Galvanised Galvanised Mounting Plate Plate, 270mm W, 360 mm L for Use with Stainless Steel Enclosure 400 x

Image representative of range

Subtotal (1 unit)*

R 931,27

(exc. VAT)

R 1 070,96

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 931.27

*price indicative

RS stock no.:
890-173
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Mounting Plate

Sub Type

Plate

Thickness

2mm

Width

270mm

Length

360mm

Finish

Galvanised

Material

Steel Galvanised

Slotted

Yes

For Use With

Stainless Steel Enclosure 400 x 300 mm

Standards/Approvals

No

COO (Country of Origin):
DE

RS PRO Galvanised Steel Mounting Plate 360 mm


The RS PRO Galvanised Steel Mounting Plate is designed for secure and stable installation within stainless steel enclosures. With its robust construction and corrosion-resistant properties, it ensures long-lasting performance in various industrial environments.

Features and Benefits


Galvanised Steel Construction: Provides excellent durability and resistance to corrosion.
Perfect Fit: Specifically designed for use with 400 x 300 mm stainless steel enclosures.
Stability: Ensures secure mounting with a weight of 1490 g.
Single Hole Design: Facilitates easy installation with one pre-drilled hole.
Slotted Design: Allows for flexible mounting options.

Applications


Industrial Enclosures
Electrical Cabinets
Control Panels

Additional Information


Material: Galvanised Steel
Dimensions: 360 mm length x 270 mm width x 2 mm thickness
Screw Material: Stainless Steel
Number of Knockouts: 0
Colour: Grey

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy