Fibox Polyamide Locking Screw for Use with Enclosure 100 mm x 100mm
- RS stock no.:
- 941-435
- Mfr. Part No.:
- 2550055
- Manufacturer:
- Fibox
Subtotal (1 unit)*
R 262,30
(exc. VAT)
R 301,64
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- 50 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 262.30 |
*price indicative
- RS stock no.:
- 941-435
- Mfr. Part No.:
- 2550055
- Manufacturer:
- Fibox
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Locking Screw | |
| For Use With | Enclosure | |
| Width | 100mm | |
| Material | Polyamide | |
| Height | 100mm | |
| Colour | Light Grey | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Product Type Enclosure Accessory | ||
Accessory Type Locking Screw | ||
For Use With Enclosure | ||
Width 100mm | ||
Material Polyamide | ||
Height 100mm | ||
Colour Light Grey | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Exempt
- COO (Country of Origin):
- FI
The Fibox quick-locking wing head screw set offers a reliable fastening solution designed for various applications, ensuring robustness and ease of use in assembly tasks.
Height of 100 mm and width of 100 mm, ensuring ample surface for secure fastening
Constructed from Durable polyamide, providing long-lasting performance in various conditions
Temperature resistance between -40°C to 80°C, suitable for diverse environments
Not insulated, designed for applications requiring electrical connectivity
Related links
- Hammond 1551W Series Silicone Gasket for Use with 1551WY Enclosure 100 mm x 50 mm x 100mm
- Schneider Electric PrismaSeT G Series Plinth for Use with PrismaSeT G Enclosure 100 mm x 300 mm x 100mm
- Eaton XSFDR10 Series Metal Accessory Kit for Use with Enclosure 100 mm x 200 mm x 100mm
- Eaton XSFDR12 Series Metal Accessory Kit for Use with Enclosure 100 mm x 200 mm x 100mm
- Eaton XTPFUUZ-H100 Series Steel Accessory Kit for Use with Enclosure 100 mm x 200 mm x 100mm
- Schneider Electric PanelSeT Series Steel Wall Mounting Lugs for Use with Thalassa PLS Enclosure x 100 mm x 100mm
- Eaton XVTL Series Metal Insulation Strip for Use with Enclosure 100 mm x 2 m x 100mm
- Schneider Electric PanelSeT Series Stainless Steel Fixing Accessory for Use with Box 100 mm x 100 mm x 100mm
