Schneider Electric PanelSeT Series Galvanised Steel Mounting Accessory for Use with PanelSeT SF SF 1.8 m x 27 mm x

Subtotal (1 unit)*

R 7 924,17

(exc. VAT)

R 9 112,80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 7,924.17

*price indicative

RS stock no.:
924-282
Mfr. Part No.:
NSYMP188L
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Mounting Accessory

Product Type

Mounting Plate

Length

27mm

For Use With

PanelSeT SF SF

Width

800mm

Material

Galvanised Steel

Height

1.8m

Colour

Grey

Series

PanelSeT

Standards/Approvals

RoHS

Hazardous Area Certification

No

Product Condition

Repacked

COO (Country of Origin):
ES
The Schneider Electric Mounting Plate offers a robust solution for electrical enclosures, designed for versatility and enhanced stability in installations requiring a wide mounting surface.

Constructed from galvanized steel for durability

Accommodates various enclosure dimensions, providing flexible installation options

Supports a permanent permissible load of up to 600 kg at the back

Simplifies assembly with side fixing via rails

Packaged as a single unit for easy handling

Offers high recyclability potential, enhancing sustainability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy