Schneider Electric NSYR Series Steel Guide for Use with Enclosure 30 mm x 150 mm x 600mm
- RS stock no.:
- 922-318
- Mfr. Part No.:
- NSYRCSUP15
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
R 6 117,80
(exc. VAT)
R 7 035,47
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 6,117.80 |
*price indicative
- RS stock no.:
- 922-318
- Mfr. Part No.:
- NSYRCSUP15
- Manufacturer:
- Schneider Electric
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Guide | |
| Product Type | Enclosure Accessory | |
| Length | 150mm | |
| For Use With | Enclosure | |
| Width | 600mm | |
| Material | Steel | |
| Height | 30mm | |
| Colour | Silver | |
| Series | NSYR | |
| Standards/Approvals | REACH | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Guide | ||
Product Type Enclosure Accessory | ||
Length 150mm | ||
For Use With Enclosure | ||
Width 600mm | ||
Material Steel | ||
Height 30mm | ||
Colour Silver | ||
Series NSYR | ||
Standards/Approvals REACH | ||
Hazardous Area Certification No | ||
Exempt
- COO (Country of Origin):
- ES
The Schneider Electric cable guide support is designed for effective electronic applications. This solution facilitates neat cabling management, ensuring safety and accessibility within multi-purpose setups while optimising space in your swing rack.
Constructed from steel with a zinc coating for durability
Adjustable height every 44.45 mm for versatile installations
Clip-on fixing mode enhances ease of setup on a 19 inch rack profile
Related links
- Schneider Electric NSYR Series Steel Roof for Use with Enclosure 13 mm x 599 mm x 999mm
- Schneider Electric NSYR Series Door Stop for Use with Spacial SF/SM
- Schneider Electric NSYR Series RAL 7035 Roof Plate 1.2m W for Use with Spacial SF
- Schneider Electric PrismaSeT G Series Plinth Support for Use with PrismaSeT (PrismaSeT G) Enclosure x 150 mm x 600mm
- Schneider Electric LVS Series Sheet Steel Mounting Plate for Use with Enclosure x 150 mm x 600mm
- Schneider Electric PrismaSeT G Series Plinth for Use with PrismaSeT PrismaSeT G Enclosure 150 mm x 600 mm x 600mm
- Schneider Electric NSY Series Steel Mounting Plate for Use with Enclosures 150 mm x 600 mm x 600mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with 3VA Molded-Case Circuit Breakers 2 mm x 150 mm x 600mm
