Schneider Electric NSYP Series Mounting Kit for Use with Enclosure 800 mm x 385mm

Subtotal (1 unit)*

R 34 174,40

(exc. VAT)

R 39 300,56

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 34,174.40

*price indicative

RS stock no.:
922-315
Mfr. Part No.:
NSYPTDS4
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Mounting Kit

Product Type

Mounting Kit

For Use With

Enclosure

Width

385mm

Height

800mm

Colour

Grey

Series

NSYP

Standards/Approvals

REACH

Hazardous Area Certification

No

Exempt

COO (Country of Origin):
FR
The Schneider Electric drive flush mounting kit is designed for seamless integration within various panel enclosures, ensuring reliable operation for a range of Altivar variable speed drives.

Includes a mounting plate with flanges and integrated gasket for added durability

Compatible with multiple Altivar variable speed drives, enhancing versatility

Supports a permanent permissible load of 28.7 kg

Constructed with steel and anti-corrosive coating for longevity

Comes with essential accessories like a drilling template and instruction sheet

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy