Schneider Electric NSYA Series Enclosure Accessory for Use with Enclosure 350 mm x 1 m x 600mm
- RS stock no.:
- 922-217
- Mfr. Part No.:
- NSYAEBP2F610
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
R 16 793,60
(exc. VAT)
R 19 312,64
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 16,793.60 |
*price indicative
- RS stock no.:
- 922-217
- Mfr. Part No.:
- NSYAEBP2F610
- Manufacturer:
- Schneider Electric
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Mounting Accessory | |
| Accessory Type | Enclosure Accessory | |
| Length | 1m | |
| For Use With | Enclosure | |
| Width | 600mm | |
| Height | 350mm | |
| Colour | Grey | |
| Series | NSYA | |
| Standards/Approvals | REACH | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Mounting Accessory | ||
Accessory Type Enclosure Accessory | ||
Length 1m | ||
For Use With Enclosure | ||
Width 600mm | ||
Height 350mm | ||
Colour Grey | ||
Series NSYA | ||
Standards/Approvals REACH | ||
Hazardous Area Certification No | ||
Exempt
- COO (Country of Origin):
- FR
The Schneider Electric plinth raiser is an essential mounting accessory is designed to elevate network enclosures for optimal functionality and stability. This adjustable component enhances compatibility with Actassi racks.
Adjustable height from 200 mm to 350 mm in 25 mm increments
Capable of supporting a static load up to 1000 kg
Manufactured from textured epoxy-polyester powder coated sheet steel
Includes adjustable feet that can shift from 0 to 60 mm
Compatible with Actassi SF, VDS, and VDA racks
Related links
- Schneider Electric NSYA Series Plastic Gasket for Use with Thalassa PLM 1 m x 1.6 km x 1m
- Schneider Electric NSYA Series Polyester Enclosure Accessory 19.5 mm x 435 mm x 185 mm
- Schneider Electric NSYA Series Polyester Enclosure Accessory 19.5 mm x 635 mm x 185 mm
- Schneider Electric NSYA Series Grey Thermoplastic Enclosure Accessory 40 mm x 214 mm x 62 mm
- Schneider Electric NSYA Series Installation for Use with Multipurpose 290 mm x 13 mm x 290mm
- Schneider Electric NSYA Series Polyamide Locking System for Use with Enclosure
- Schneider Electric NSYA Series Plastic Screw for Use with Thalassa TBP
- Schneider Electric NSYA Series Plastic Screw for Use with Thalassa TBP 20 mm
