Schneider Electric NSYBN204 Series Nylon Slide Nut for Use with Clamp and shield layer grounding of wire 30 mm x 13 mm x

Subtotal (1 pack of 100 units)*

R 4 356,82

(exc. VAT)

R 5 010,34

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +R 4,356.82R 43.568

*price indicative

RS stock no.:
871-198
Mfr. Part No.:
NSYBN204
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Enclosure

Accessory Type

Slide Nut

Length

13mm

For Use With

Clamp and shield layer grounding of wire

Width

130mm

Material

Nylon

Height

30mm

Thread Size

M4

Series

NSYBN204

Hazardous Area Certification

No

COO (Country of Origin):
ES
The Schneider Electric nylon sliding nut is designed for C20 applications, ensuring secure grounding for clamp and shield layer wiring. This component is engineered for durability and reliable functionality in various electrical installations.

Constructed from high-quality nylon for enhanced strength and durability

M4 thread type ensures compatibility with a range of applications

Available in individual packaging, each unit measuring 3 cm in height, 13 cm in width, and 1.3 cm in length

Packaged efficiently, weighing only 2,000 g for easy handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy