Schneider Electric NU Series Polybutylene Terephthalate 105.5 mm x 70mm, Repacked
- RS stock no.:
- 865-493
- Mfr. Part No.:
- NU7103PW
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
R 73,48
(exc. VAT)
R 84,50
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 73.48 |
*price indicative
- RS stock no.:
- 865-493
- Mfr. Part No.:
- NU7103PW
- Manufacturer:
- Schneider Electric
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cover | |
| Width | 70mm | |
| Material | Polybutylene Terephthalate | |
| Height | 105.5mm | |
| Colour | White | |
| Series | NU | |
| Product Condition | Repacked | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cover | ||
Width 70mm | ||
Material Polybutylene Terephthalate | ||
Height 105.5mm | ||
Colour White | ||
Series NU | ||
Product Condition Repacked | ||
- COO (Country of Origin):
- ES
The Schneider Electric Fixing frame provides robust support for modular installations with a rectangular design, enabling versatility in various configurations. It's specifically designed for easy and reliable installation within electrical systems.
Constructed from Durable PBT (polybutylene terephthalate) GF30 material for longevity
Resistant to a wide range of chemical agents, ensuring durability in various environments
Features a standard depth of 9.3 mm and precise dimensions for optimal fitting
Compatible with three modules and designed for one gang configuration
1
31
46
77
Related links
- Schneider Electric New Unica Series Polybutylene Terephthalate Bracket for Use with Socket 105.5 mm x 105.5 mm x 70mm
- Schneider Electric NU Workstation -, Repacked
- Schneider Electric NU White Acrylonitrile Styrene Acrylate Workstation Flush Mount 165 mm 230mm 62 mm, Repacked
- Schneider Electric New Unica Series Polybutylene Terephthalate, Thermoplastic ABS Uv Stabilised Frame for Use with New
- SMC KA Series Polybutylene Terephthalate Polybutylene Terephthalate Fitting, KAL06-00
- SMC KA Series Polybutylene Terephthalate Polybutylene Terephthalate Fitting, KAL08-00
- SMC KQ2 Series Polybutylene Terephthalate Pneumatic Fitting
- 3M 3485 Series Polybutylene Terephthalate Straight D-Sub Backshell, 15 Way
