Schneider Electric PanelSeT Series Steel Enclosure Accessory for Use with PanelSeT SF Enclosure
- RS stock no.:
- 781-730
- Mfr. Part No.:
- NSYSFNDR
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
R 5 571,36
(exc. VAT)
R 6 407,06
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 5,571.36 |
*price indicative
- RS stock no.:
- 781-730
- Mfr. Part No.:
- NSYSFNDR
- Manufacturer:
- Schneider Electric
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Retainer | |
| Accessory Type | Enclosure Accessory | |
| For Use With | PanelSeT SF Enclosure | |
| Material | Steel | |
| Colour | Grey RAL 7035 | |
| Series | PanelSeT | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Retainer | ||
Accessory Type Enclosure Accessory | ||
For Use With PanelSeT SF Enclosure | ||
Material Steel | ||
Colour Grey RAL 7035 | ||
Series PanelSeT | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- ES
The Schneider Electric Door stopper pneumatic is designed for precise control of cabinet doors with a 120° opening angle. engineered for use in control cabinet locations, it ensures smooth and reliable operation through its pneumatic mechanism. the Compact design allows easy mounting on the front frame, making it Ideal for automation environments requiring durability and efficiency.
Provides pneumatic opening mechanism for controlled movement
Supports door opening up to 120° for accessibility
Includes fastening element for secure front frame mounting
Ensures compatibility with control cabinet installations
Offers Durable construction for long-term performance
Related links
- Schneider Electric NSYSFN Series Door Stay/Retainer for Use with Spacial SF Enclosure
- Schneider Electric PanelSeT Series Door Stop for Use with Spacial SF Enclosure x 400mm
- Schneider Electric PanelSeT Series Steel Enclosure Accessory for Use with Spacial SF SM SDX Enclosures, SD
- Schneider Electric PanelSeT Series Steel Mounting Accessory for Use with PanelSeT PanelSeT SF SF 1.4 m x 24.5 mm x 42mm
- Schneider Electric PanelSeT Series Steel Mounting Accessory for Use with PanelSeT PanelSeT SF 60 mm x 230 mm x 771mm
- Schneider Electric PanelSeT Series Steel Mounting Accessory for Use with PanelSeT SF 30 mm x 155 mm x 771mm, Repacked
- Schneider Electric PanelSeT Series Steel Mounting Accessory for Use with PanelSeT SF 30 mm x 155 mm x 571mm, Repacked
- Schneider Electric PanelSeT Accessoires Series Steel Enclosure Accessory for Use with Spacial SF Spacial
