Schneider Electric Linergy BS Series Fixing Accessory for Use with PrismaSeT P Cubicles x 35 mm
- RS stock no.:
- 759-328
- Mfr. Part No.:
- LVS04785
- Manufacturer:
- Schneider Electric
Image representative of range
Subtotal (1 unit)*
R 2 512,89
(exc. VAT)
R 2 889,82
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 2,512.89 |
*price indicative
- RS stock no.:
- 759-328
- Mfr. Part No.:
- LVS04785
- Manufacturer:
- Schneider Electric
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Fixing Accessory | |
| Product Type | Mounting Hardware | |
| Length | 35mm | |
| For Use With | PrismaSeT P Cubicles | |
| Colour | Natural | |
| Thread Size | M8 | |
| Mounting plate type | Flat | |
| Series | Linergy BS | |
| Standards/Approvals | IEC 61439-2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Fixing Accessory | ||
Product Type Mounting Hardware | ||
Length 35mm | ||
For Use With PrismaSeT P Cubicles | ||
Colour Natural | ||
Thread Size M8 | ||
Mounting plate type Flat | ||
Series Linergy BS | ||
Standards/Approvals IEC 61439-2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric mounting hardware offers essential components for busbar installations, ensuring reliable connections within cubicles. is designed for efficiency and compatibility, it supports various applications across the Linergy range.
Includes 2 contact washers and 1 nut per set for secure fittings
Available in sets of 20, enhancing Value for bulk applications
Natural colour finish complements a variety of installation environments
Related links
- Schneider Electric Linergy BS Series Fixing Accessory for Use with PrismaSeT P Cubicles x 50 mm
- Schneider Electric Linergy BS Series Steel Busbar for Use with PrismaSeT P Cubicles 5 mm x 2000 mm x 80mm
- Schneider Electric PrismaSeT P Series Hardware Kit for Use with PrismaSeT PrismaSeT P Cubicle, Linergy Linergy BS Busbar
- Schneider Electric PrismaSeT HD Series Steel Mounting Adapter for Use with Linergy (Linergy BS)
- Schneider Electric Linergy Linergy BS Busbar
- Schneider Electric Linergy Series Plastic Insulated Plate for Use with PrismaSeT P Cubicle PrismaSeT
- Schneider Electric Linergy Series Copper Hardware Kit for Use with Linergy Linergy BS Busbar, PrismaSeT PrismaSeT P
- Schneider Electric Linergy Connector Support for use with Linergy Linergy BS busbarPrismaSeT PrismaSeT P enclosure
