Schneider Electric PanelSeT Series Zamak Locking Accessory for Use with PanelSeT SMX x 1.4 m

Subtotal (1 unit)*

R 12 718,08

(exc. VAT)

R 14 625,79

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 12,718.08

*price indicative

RS stock no.:
759-224
Mfr. Part No.:
NSYLSSFX14
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Locking Accessory

Product Type

Locking System

Length

1.4m

For Use With

PanelSeT SMX

Material

Zamak

Series

PanelSeT

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
BG
The Schneider Electric locking system is designed for versatile applications, offering robust security features. It provides a reliable means to safeguard access and ensures peace of mind for users navigating various environments.

Multi-purpose device application enhances usability across different settings

Direct mounting capabilities facilitate quick and easy installation

Composed of Durable materials such as zamak for long-lasting performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy