Schneider Electric PrismaSeT G Series Locking Accessory for Use with PrismaSeT PrismaSeT G Door
- RS stock no.:
- 759-221
- Mfr. Part No.:
- LVS09932
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
R 445,30
(exc. VAT)
R 512,10
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 445.30 |
*price indicative
- RS stock no.:
- 759-221
- Mfr. Part No.:
- LVS09932
- Manufacturer:
- Schneider Electric
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Locking Accessory | |
| Product Type | Insert | |
| For Use With | PrismaSeT PrismaSeT G Door | |
| Colour | Natural | |
| IP Rating | IP55 | |
| Series | PrismaSeT G | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Locking Accessory | ||
Product Type Insert | ||
For Use With PrismaSeT PrismaSeT G Door | ||
Colour Natural | ||
IP Rating IP55 | ||
Series PrismaSeT G | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric locking accessory insert is designed to enhance security for compatible enclosures. This product ensures reliable locking functionality for various installation scenarios, meeting the needs of professional users in diverse environments.
Compatible with PrismaSeT and PrismaSeT G door ranges
Designed for floor-standing and wall-mounted enclosures
Features a 3 mm double bar insert locking mechanism
Related links
- Schneider Electric PrismaSeT G Series Lock Barrel for Use with PrismaSeT PrismaSeT G Door
- Schneider Electric PrismaSeT G Series Padlock Kit for Use with PrismaSeT PrismaSeT G Door
- Schneider Electric PrismaSeT G Series Lock Barrel for Use with PrismaSeT P, PrismaSeT G Door
- Schneider Electric PrismaSeT G Series Lock Barrel for Use with PrismaSeT G Door, PrismaSeT P
- Schneider Electric PrismaSeT G Series Sheet Steel Sealing Kit for Use with PrismaSeT G Door 5.3 m x 5.3 m x 600mm
- Schneider Electric PrismaSeT Series Locking Accessory for Use with PrismaSeT G/P doors/enclosures 20 mm x 37 mm x 20mm
- Schneider Electric PrismaSeT G Series Accessory Kit for Use with PrismaSeT PrismaSeT G Enclosure Extension
- Schneider Electric PrismaSeT G Series Door for Use with PrismaSeT PrismaSeT G Enclosure
