Schneider Electric PrismaSeT P Series Steel Connection for Use with PrismaSeT P Enclosure 580 mm x 580 mm x 650mm
- RS stock no.:
- 759-218
- Mfr. Part No.:
- LVS04498
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
R 44 702,53
(exc. VAT)
R 51 407,91
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 44,702.53 |
*price indicative
- RS stock no.:
- 759-218
- Mfr. Part No.:
- LVS04498
- Manufacturer:
- Schneider Electric
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Connection | |
| Product Type | Enclosure | |
| Length | 580mm | |
| For Use With | PrismaSeT P Enclosure | |
| Width | 650mm | |
| Material | Steel | |
| Height | 580mm | |
| IP Rating | IP30, IP31, IP55 | |
| Thread Size | M10 | |
| Mounting plate type | Connection | |
| Series | PrismaSeT P | |
| Standards/Approvals | IEC 61439-2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Connection | ||
Product Type Enclosure | ||
Length 580mm | ||
For Use With PrismaSeT P Enclosure | ||
Width 650mm | ||
Material Steel | ||
Height 580mm | ||
IP Rating IP30, IP31, IP55 | ||
Thread Size M10 | ||
Mounting plate type Connection | ||
Series PrismaSeT P | ||
Standards/Approvals IEC 61439-2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric connection accessory provides reliable current distribution is designed for PrismaSeT P enclosures. Its robust construction supports various installation configurations, ensuring optimal connectivity and performance for Masterpact devices.
Rated operational current of 3200 A for efficient operation
Four poles enhance versatility for multiple configurations
Cubicle installation dimensions ensure compatibility with various setups
Manufactured in compliance with IEC 61439 standards for safety
Includes front and rear connections on adaptors, Canalis, and busbars
Related links
- Schneider Electric PrismaSeT P Series Steel Connection for Use with PrismaSeT P Cubicles 580 mm x 580 mm x 650mm
- Schneider Electric Linergy Series Connection Terminal for Use with for MTZ2/NW 4P, PrismaSeT P x 580 mm x 650mm
- Schneider Electric PanelSeT Accessoires Series Steel Enclosure for Use with Spacial SF 27 mm x 580 mm x 90
- Schneider Electric Linergy Series Connection Terminal 600 mm x 580 mm x 580mm
- ABB 1SL02 Series Thermoplastic Wall Box 700 mm x 580 mm x 260 mm
- ABB 1SL02 Series Thermoplastic Wall Box 700 mm x 580 mm x 260 mm
- RS PRO Computer Desk 745 mm x 1.4m x 580 mm
- ABB RN Series Enclosure Accessory for Use with TriLine 110 mm x 580 mm x 110mm
