Schneider Electric PanelSeT Series Fixing Accessory for Use with PanelSeT SM 40 mm x 3 mm x 180mm

Subtotal (1 pack of 100 units)*

R 3 357,39

(exc. VAT)

R 3 861,00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +R 3,357.39R 33.574

*price indicative

RS stock no.:
758-684
Mfr. Part No.:
NSYBN408
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Fixing Accessory

Product Type

Slide Nut

Length

3mm

For Use With

PanelSeT SM

Width

180mm

Height

40mm

Thread Size

M8

Series

PanelSeT

Standards/Approvals

REACh Declaration

Hazardous Area Certification

No

COO (Country of Origin):
ES
The Schneider Electric slide nut is a versatile fixing accessory is designed for secure mounting on a 40 mm symmetrical rail, Ideal for various applications in equipment assembly.

C-shaped rail compatibility allows for easy integration into existing systems

Multi-purpose application ensures flexibility across different mounting solutions

Available in a set of 50 units, offering cost efficiency for bulk installation

Constructed to meet M8 thread specifications for reliable connection

18-month warranty for assured durability and dependability

Environmentally conscious design with attention to sustainability initiatives

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy