Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 1m
- RS stock no.:
- 624-941
- Mfr. Part No.:
- 8MF1808-2GS30
- Manufacturer:
- Siemens
Subtotal (1 unit)*
R 39 729,41
(exc. VAT)
R 45 688,82
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 28 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 39,729.41 |
*price indicative
- RS stock no.:
- 624-941
- Mfr. Part No.:
- 8MF1808-2GS30
- Manufacturer:
- Siemens
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Frame | |
| Length | 1.8m | |
| For Use With | Standard Empty Enclosure | |
| Width | 1m | |
| Material | Steel | |
| Series | 8MF18 | |
| Standards/Approvals | CE, EAC, RoHS, UKCA | |
| Hazardous Area Certification | NO | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Accessory Type Frame | ||
Length 1.8m | ||
For Use With Standard Empty Enclosure | ||
Width 1m | ||
Material Steel | ||
Series 8MF18 | ||
Standards/Approvals CE, EAC, RoHS, UKCA | ||
Hazardous Area Certification NO | ||
The Siemens Supporting structure for standard empty enclosures is expertly crafted to meet the demands of modern industry, offering reliable support for your installations. Designed to accommodate various enclosure sizes, this robust structure not only enhances stability but also integrates seamlessly into diverse environments. With a height of 1800 mm, width of 1000 mm, and depth of 800 mm, it showcases versatility and functionality. The zinc-plated surface ensures durability against environmental factors, making it an ideal choice for both indoor and outdoor applications. Its solid steel construction guarantees strength, while the precise material thickness contributes to its resilience. This product is engineered to uphold the highest standards, proving to be a trustworthy foundation for your electrical and automation systems.
Optimized for accommodating standard empty enclosures
Zinc-plated surface enhances resistance to corrosion
Constructed from high-quality steel for maximum durability
Height, width, and depth dimensions offer flexible placement options
Lightweight design facilitates easier handling and installation
Engineered to support high-weight loads effectively
Specially designed to integrate smoothly into existing systems
Manufactured with attention to longevity and performance standards
Compliant with various industry approvals for added assurance
Related links
- Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure, 1800 x 1000 x 800mm
- Siemens 8MF18 Series Zinc Plated Steel Frame for Use with Standard Empty Enclosure, 1800 x 1000 x 1000mm
- Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure, 1800 x 1000 x 500mm
- Siemens 8MF18 Series Zinc Plated Steel Frame for Use with Standard Empty Enclosure, 1800 x 1000 x 600mm
- Siemens 8MF18 Series Zinc Plated Steel Frame for Use with Standard Empty Enclosure, 1800 x 1000 x 400mm
- Siemens 8MF18 Series Zinc Plated Steel Frame for Use with Standard Empty Enclosure, 1800 x 800 x 800mm
- Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure, 1800 x 400 x 800mm
- Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure, 1800 x 600 x 800mm
