Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 1m
- RS stock no.:
- 624-875
- Mfr. Part No.:
- 8MF1808-2GS40
- Manufacturer:
- Siemens
Subtotal (1 unit)*
R 52 296,28
(exc. VAT)
R 60 140,72
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 28 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 52,296.28 |
*price indicative
- RS stock no.:
- 624-875
- Mfr. Part No.:
- 8MF1808-2GS40
- Manufacturer:
- Siemens
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Frame | |
| Product Type | Enclosure Accessory | |
| Length | 1.8m | |
| For Use With | Standard Empty Enclosure | |
| Width | 1m | |
| Material | Steel | |
| Series | 8MF18 | |
| Standards/Approvals | CE, EAC, RoHS, UKCA | |
| Hazardous Area Certification | NO | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Frame | ||
Product Type Enclosure Accessory | ||
Length 1.8m | ||
For Use With Standard Empty Enclosure | ||
Width 1m | ||
Material Steel | ||
Series 8MF18 | ||
Standards/Approvals CE, EAC, RoHS, UKCA | ||
Hazardous Area Certification NO | ||
The Siemens Supporting structure is designed to provide robust and reliable support for standard empty enclosures, making it an ideal choice for various industrial applications. With a height of 1800 mm, a width of 1000 mm, and a depth of 800 mm, this versatile structure elegantly balances spaciousness and sturdiness. Crafted from high-quality steel and finished with a powder-coated surface in a light grey RAL 7035 colour, it boasts an aesthetic that aligns seamlessly with professional environments. This product is not only engineered to endure heavy loads with its 2.5 mm material thickness but also undergoes rigorous testing to ensure compliance with industry standards. The integration potential of this structure is further complemented by comprehensive online resources, making it easier for users to access manuals, specifications, and selection criteria.
Designed to accommodate standard empty enclosures
Made from durable steel to ensure long-lasting performance
Powder-coated in light grey to enhance aesthetic appeal and durability
Height, width, and depth dimensions provide ample space for various applications
Material thickness of 2.5 mm enhances structural integrity
Comprehensively tested to meet industry standards for safety and reliability
Available with extensive online support and resources to aid in decision-making
Efficiently designed for easy integration into existing systems
Related links
- Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure, 1800 x 1000 x 800mm
- Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure, 1800 x 1000 x 600mm
- Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure, 1800 x 1000 x 1000mm
- Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure, 1800 x 1000 x 400mm
- Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure, 1800 x 1000 x 500mm
- Siemens 8MF18 Series Steel Frame for Use with Corner Enclosure, 1800 x 1000 x 1000mm
- Siemens 8MF18 Series Zinc Plated Steel Frame for Use with Standard Empty Enclosure, 1800 x 1000 x 1000mm
- Siemens 8MF18 Series Zinc Plated Steel Frame for Use with Standard Empty Enclosure, 1800 x 1000 x 600mm
