Siemens 8PQ2055 Series Steel Cover for Use with Cabinet 550 mm x 10 mm x 800mm
- RS stock no.:
- 621-891
- Mfr. Part No.:
- 8PQ2055-8BA04
- Manufacturer:
- Siemens
Subtotal (1 unit)*
R 2 946,13
(exc. VAT)
R 3 388,05
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 2,946.13 |
*price indicative
- RS stock no.:
- 621-891
- Mfr. Part No.:
- 8PQ2055-8BA04
- Manufacturer:
- Siemens
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cover | |
| Accessory Type | Cover | |
| Length | 10mm | |
| For Use With | Cabinet | |
| Width | 800mm | |
| Material | Steel | |
| Height | 550mm | |
| Series | 8PQ2055 | |
| Standards/Approvals | IEC 81346-2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cover | ||
Accessory Type Cover | ||
Length 10mm | ||
For Use With Cabinet | ||
Width 800mm | ||
Material Steel | ||
Height 550mm | ||
Series 8PQ2055 | ||
Standards/Approvals IEC 81346-2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Cover represents a remarkable solution in power distribution, tailored to meet the demands of modern applications. Designed for reliability and performance, this product is ideal for efficient cabinet installations. With its robust construction and elegant powder coated finish, it not only introduces functionality but also enhances the aesthetics of any environment. Built with attention to detail, this model seamlessly integrates into your setup, ensuring optimal use of space and resources. The net weight and size specifications highlight the products versatile nature, making it suitable for varying installation requirements. Environmental certifications further establish its commitment to sustainability, perfect for those striving to align with eco friendly practices. By choosing this product, you can be confident in the reliability and quality that comes from renowned engineering excellence.
Designed for ease of installation in various cabinet configurations
Powder coated surface enhances durability and visual appeal
Constructed from high quality sheet steel for long lasting performance
Lightweight making handling and installation more manageable
Offers multiple approvals for versatility in diverse environments
Adapts seamlessly to various mounting heights and widths which ensuring flexibility
Related links
- Siemens 8PQ2055 Series Sheet Steel Cover for Use with Cabinet 550 mm x 10 mm x 800mm
- Siemens 8PQ2055 Series Sheet Steel Masking Frame for Use with Cabinet 550 mm x 10 mm x 800mm
- Siemens 8PQ2055 Series Sheet Steel Assembly Kit Cover without Cutout for Use with SIVACON S4 550 mm x 10 mm x 800mm
- Siemens 8PQ2055 Series Sheet Steel Enclosure Support for Use with Compartment Door x 800 mm x 800mm
- Siemens 8PQ2055 Series Sheet Steel Cover for Use with Cabinet 550 mm x 10 mm x 600mm
- Siemens 8PQ2055 Series Sheet Steel Masking Frame for Use with Cabinet 550 mm x 10 mm x 600mm
- Siemens 8PQ2055 Series Sheet Steel Assembly Kit Cover without Cutout for Use with Cabinet 550 mm x 10 mm x 600mm
- Siemens 8PQ2055 Series Sheet Steel Enclosure Support for Use with Inner Door 550 mm x 550 mm x 550mm
