Schneider Electric PrismaSeT G Series Steel Panel Kit for Use with PrismaSeT 300 mm x 300 mm x 600mm
- RS stock no.:
- 339-659
- Mfr. Part No.:
- LVS03141
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
R 8 508,11
(exc. VAT)
R 9 784,33
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 8,508.11 |
*price indicative
- RS stock no.:
- 339-659
- Mfr. Part No.:
- LVS03141
- Manufacturer:
- Schneider Electric
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Accessory Kit | |
| Accessory Type | Panel Kit | |
| Length | 300mm | |
| For Use With | PrismaSeT | |
| Width | 600mm | |
| Material | Steel | |
| Height | 300mm | |
| Colour | White | |
| IP Rating | IP30 | |
| Mounting plate type | Wall | |
| Series | PrismaSeT G | |
| Standards/Approvals | RoHS, IEC 61439-1, IEC 61439-2, REACH | |
| Hazardous Area Certification | ASTA | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Accessory Kit | ||
Accessory Type Panel Kit | ||
Length 300mm | ||
For Use With PrismaSeT | ||
Width 600mm | ||
Material Steel | ||
Height 300mm | ||
Colour White | ||
IP Rating IP30 | ||
Mounting plate type Wall | ||
Series PrismaSeT G | ||
Standards/Approvals RoHS, IEC 61439-1, IEC 61439-2, REACH | ||
Hazardous Area Certification ASTA | ||
- COO (Country of Origin):
- FR
The Schneider Electric Incoming Kit from PrismaSeT G is a high-quality installation accessory designed for 2 Tarif control applications with vertical 1P/3P setups. It meets rigorous environmental and safety standards while offering practical features for robust and efficient use.
6 Vertical modules
Steel construction with textured or matte finish
RoHS compliant
REACH compliant
Related links
- Schneider Electric PrismaSeT G Series Steel Metering Panel Kit for Use with PrismaSeT G Enclosure 300 mm x 300 mm x
- Schneider Electric PrismaSeT G Series Steel Front Plate for Use with PrismaSeT (PrismaSeT P) Cubicle x 300 mm x 500mm
- Schneider Electric PrismaSeT G Series Polyester Front Plate for Use with PrismaSeT PrismaSeT G Enclosure 300 mm x 300 mm
- Schneider Electric PrismaSeT G Series Steel Front Plate for Use with PrismaSeT G Enclosure 300 mm x 300 mm x 750mm
- Schneider Electric PrismaSeT G Series Steel Mounting Plate for Use with PrismaSeT PrismaSeT G Enclosure 300 mm x 300 mm
- Schneider Electric PrismaSeT G Series Steel Front Plate for Use with PrismaSeT (PrismaSeT G) Duct x 300 mm x 250mm
- Schneider Electric PrismaSeT G Series Sheet Steel Plate for Use with PrismaSeT G Enclosure 50 mm x 300 mm x 200mm
- Schneider Electric PrismaSeT G Series Steel Ring for Use with PrismaSeT PrismaSeT G Enclosure x 600 mm x 600mm
