Eaton ZSD Series PP, TPE Flange for Use with Cutouts 195 x 64 mm, Accessory exterior fitting, Accessory CS 18 mm x 215
- RS stock no.:
- 259-382
- Mfr. Part No.:
- 272166 ZSD-2K/FLA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
R 150,17
(exc. VAT)
R 172,70
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 150.17 |
*price indicative
- RS stock no.:
- 259-382
- Mfr. Part No.:
- 272166 ZSD-2K/FLA
- Manufacturer:
- Eaton
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Flange | |
| Length | 215mm | |
| For Use With | Cutouts 195 x 64 mm, Accessory exterior fitting, Accessory CS | |
| Width | 80mm | |
| Material | PP, TPE | |
| Height | 18mm | |
| Series | ZSD | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Accessory Type Flange | ||
Length 215mm | ||
For Use With Cutouts 195 x 64 mm, Accessory exterior fitting, Accessory CS | ||
Width 80mm | ||
Material PP, TPE | ||
Height 18mm | ||
Series ZSD | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Exempt
- COO (Country of Origin):
- CZ
The Eaton metering distribution board is expertly designed for efficiency and versatility in electrical installations. Incorporating innovative technology, it effectively facilitates the management of power distribution for various applications. With its robust construction and thoughtful engineering, the product ensures reliability and compliance with RoHS standards. The metering board boasts a flange design that allows for seamless integration into existing systems, making it an ideal choice for professionals seeking dependable accessories in electrical engineering. Adaptable to multiple configurations, it meets diverse project requirements while maintaining an aesthetically pleasing finish behind RAL 7035, light grey surface coating. This product not only enhances operational performance but also guarantees user satisfaction through its well-thought-out specifications.
Crafted with high-quality thermoplastic elastomers and polypropylene for durability
Tailored for easy integration with varying cable diameters, ensuring flexibility
Surface protection is untreated, which allows for custom on-site finishing
Designed with a straightforward shape that simplifies installation processes
Special diaphragm flange allows for cable management, enhancing usability
Configured to accommodate specific PG thread sizes, offering adaptability
Features pre-stamped cutouts for timely installation in diverse environments
Awarded compliance, affirming its safety standards during installation
Lightweight design allows for hassle-free handling and installation
Related links
- Eaton ZSD Series Plastic Flange for Use with Cable Screw Gland 50 mm x 100 mm x 150mm
- Eaton ZSD Series Accessory Kit 300 mm x 70 mm x 250mm
- Eaton Eaton Metering Board ZSD Flange for use with Metering Board ZSD
- Eaton Metal for Use with All CS… Wall Mounting Enclosures Accessory CS Accessory Interior Fitting 17 mm x 13 mm x 20mm
- Eaton Steel Powder Coated Flange 20 mm L for Use with Accessory exterior fitting
- Eaton ZSD Series Accessory Kit 300 mm x 60 mm x 250mm
- Eaton Eaton xEffect Series Galvanised Steel Bracket for Use with Accessory CS, Accessory Interior Fitting 20 mm x 50 mm
- Eaton ZSD Series Cable 50 mm x 300 mm x 300mm
