Eaton Flask 150 mm x 50 mm x 100mm
- RS stock no.:
- 258-700
- Mfr. Part No.:
- 288948 PAINT-RAL9016
- Manufacturer:
- Eaton
Subtotal (1 unit)*
R 467,86
(exc. VAT)
R 538,04
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 467.86 |
*price indicative
- RS stock no.:
- 258-700
- Mfr. Part No.:
- 288948 PAINT-RAL9016
- Manufacturer:
- Eaton
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Flask | |
| Product Type | Enclosure Accessory | |
| Length | 50mm | |
| Width | 100mm | |
| Height | 150mm | |
| Colour | White | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Flask | ||
Product Type Enclosure Accessory | ||
Length 50mm | ||
Width 100mm | ||
Height 150mm | ||
Colour White | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Eaton paint touch-up accessory is expertly designed to restore and protect surfaces with precision. The flask incorporates a convenient brush applicator, ensuring even distribution of the RAL9016 traffic white paint. Ideal for both minor repairs and larger projects, this product helps maintain the aesthetic integrity of your painted surfaces. Its user-friendly design is perfect for both professionals and DIY enthusiasts, offering a seamless solution for paint damage. A hallmark of quality and efficiency, this touch-up paint meets rigorous industry standards, providing peace of mind in repair tasks. Whether for quick fixes or detailed touch-ups, this product stands ready to enhance the longevity and beauty of your painted finishes.
Features a robust brush applicator for precise application
Crafted specifically for effective touch-up repairs on painted surfaces
Compact design allows for easy handling and storage
Meets RoHS compliance standards for environmentally-conscious consumers
Lightweight construction ensures effortless manoeuvrability during use
White colour ensures seamless blending with traffic white finishes
Paint volume of 10 ml is ideal for multiple touch-ups while avoiding waste
Related links
- Eaton Plastic Plate 50 mm x 10 mm x 100mm
- Eaton Plastic Door Hinge for Use with BC 30 mm x 150 mm x 100mm
- Eaton XPC-K2X240/4 Series Accessory Kit for Use with Terminal Block 3 mm x 150 mm x 100mm
- Eaton APZB Series Plastic Accessory Kit for Use with Enclosure 150 mm x 20 mm x 100mm
- Eaton xEnergy Safety Ci Series Strip for Use with CI 25 mm x 150 mm x 100mm
- Eaton XPC-K150/4 Series Accessory Kit for Use with Terminal Block 3 mm x 150 mm x 100mm
- Eaton XPC-K240/4 Series Accessory Kit for Use with Terminal Block 3 mm x 150 mm x 100mm
- Eaton EPGE4 Series Plastic Accessory Kit for Use with Enclosure 150 mm x 20 mm x 100mm
