Eaton NZM Series Connection Terminal for Use with N(S)3, NZM3, PN3 102 mm x 92.5 mm x 137mm
- RS stock no.:
- 257-009
- Mfr. Part No.:
- 271459 NZM3-XKA1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
R 4 202,95
(exc. VAT)
R 4 833,39
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 4,202.95 |
*price indicative
- RS stock no.:
- 257-009
- Mfr. Part No.:
- 271459 NZM3-XKA1
- Manufacturer:
- Eaton
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Connection Terminal | |
| Length | 92.5mm | |
| For Use With | N(S)3, NZM3, PN3 | |
| Width | 137mm | |
| Height | 102mm | |
| Series | NZM | |
| Standards/Approvals | IEC, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Accessory Type Connection Terminal | ||
Length 92.5mm | ||
For Use With N(S)3, NZM3, PN3 | ||
Width 137mm | ||
Height 102mm | ||
Series NZM | ||
Standards/Approvals IEC, RoHS | ||
Hazardous Area Certification No | ||
Exempt
- COO (Country of Origin):
- DE
The Eaton tunnel terminal represents a pivotal advancement in low-voltage circuit technology, designed specifically for the Moeller series. This exceptional product is engineered to handle substantial electrical demands while maintaining robust performance and reliability. Its innovative design caters to the rigorous needs of today's industrial environments, allowing for seamless integration in various applications. Built with precision, the product is tailored for flexible use, promising efficient operation across a diverse range of electric configurations. With a maximum cable cross-section support of 185 mm², this terminal is not only powerful but also showcases ease of installation and adaptability, making it an ideal choice for professionals in the field.
Designed for enhanced flexibility in mounting configurations
Compatible with multiple circuit-breaker series for universal application
Optimised for 3-pole connections, simplified installation and accessibility
Integrated corrosion resistance ensures longevity in challenging environments
Manufactured under strict compliance with international standards for safety and quality
Incorporates provisions for control circuit terminals for versatile wiring options
Lightweight construction facilitates easier handling during installation
Related links
- Eaton NZM Series Connection Terminal for Use with N(S)3 NZM3 102 mm x 92.5 mm x 137mm
- Eaton NZM Series Connection Terminal for Use with N(S)3-4 PN3-4 105 mm x 190 mm x 105mm
- Eaton NZM Series Connection Terminal for Use with PN3(-4) N(S)3(-4) 275 mm x 120.5 mm x 140mm
- Eaton NZM Fixing Screw for use with N(S)3 PN3
- Eaton NZM Series Handle for Use with N(S)3(-4) PN3(-4) 124 mm x 108 mm x 140mm
- Eaton NZM Series Connection Terminal for Use with PN3-4 N(S)3-4 105 mm x 190 mm x 105mm
- Eaton Eaton Moeller Series Connection Terminal for Use with N(S)3 PN3 27 mm x 60 mm x 135mm
- Eaton Eaton Moeller Series Connection Terminal for Use with N(S)3 PN3 25 mm x 27 mm x 27mm
