Eaton Eaton Moeller Series Magnetic Shielding for Use with PFR-W-70 75 mm x 105 mm x 75mm
- RS stock no.:
- 256-618
- Mfr. Part No.:
- 286002 PFR-WMA-70
- Manufacturer:
- Eaton
Subtotal (1 unit)*
R 4 745,05
(exc. VAT)
R 5 456,81
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 4,745.05 |
*price indicative
- RS stock no.:
- 256-618
- Mfr. Part No.:
- 286002 PFR-WMA-70
- Manufacturer:
- Eaton
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Magnetic Shielding | |
| Length | 105mm | |
| For Use With | PFR-W-70 | |
| Width | 75mm | |
| Height | 75mm | |
| Series | Eaton Moeller | |
| Standards/Approvals | IEC | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Accessory Type Magnetic Shielding | ||
Length 105mm | ||
For Use With PFR-W-70 | ||
Width 75mm | ||
Height 75mm | ||
Series Eaton Moeller | ||
Standards/Approvals IEC | ||
Hazardous Area Certification No | ||
Exempt
- COO (Country of Origin):
- ES
The Eaton magnetic shielding accessory is expertly designed for use with transformers, ensuring reliable performance and enhanced equipment protection. Engineered for versatility, it integrates seamlessly into the Moeller series NZM, offering users a robust solution for managing inrush currents in electrical circuits. Not only does this device meet strict compliance standards, including RoHS and IEC, but it also boasts a compact design that facilitates easy installation within various configurations. Ideal for applications requiring dependable operation and longevity, this product presents an essential addition for professionals seeking to optimise their circuit protection systems.
Meets stringent international safety and quality standards
Provides flexible mounting options for varied applications
Supports high inrush current loads for improved reliability
Designed with corrosion resistance to enhance durability
Offers a lightweight structure that simplifies installation
Compatible with a variety of NZM series components for versatility
Incorporates thermal stability measures for consistent performance
Related links
- Eaton Eaton Moeller Series Magnetic Shielding for Use with PFR-W-105 110 mm x 153 mm x 110mm
- Eaton Eaton Moeller Series Magnetic Shielding for Use with PFR-W-140 145 mm x 153 mm x 145mm
- Eaton Eaton Moeller Series Magnetic Shielding for Use with PFR-W-210 215 mm x 153 mm x 215mm
- Eaton Eaton Moeller Series Magnetic Shielding for Use with PFR-W-35 40 mm x 91 mm x 40mm
- Eaton Eaton Moeller Series Current Transformer 690V 70mm Bore
- Eaton Eaton Moeller Series Current Transformer 690V 105mm Bore
- Eaton Eaton Moeller Series Current Transformer 690V 35mm Bore
- Eaton Eaton Moeller Series Current Transformer 690V 140mm Bore
