Eaton Connection Terminal for Use with N(S)1, PN1, NZM1 27 mm x 55 mm x 60mm
- RS stock no.:
- 254-025
- Mfr. Part No.:
- 266730 NZM1-XKA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
R 1 456,21
(exc. VAT)
R 1 674,64
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 1,456.21 |
*price indicative
- RS stock no.:
- 254-025
- Mfr. Part No.:
- 266730 NZM1-XKA
- Manufacturer:
- Eaton
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Connection Terminal | |
| Length | 55mm | |
| For Use With | N(S)1, PN1, NZM1 | |
| Width | 60mm | |
| Height | 27mm | |
| Standards/Approvals | UL, RoHS, IEC, CSA | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Accessory Type Connection Terminal | ||
Length 55mm | ||
For Use With N(S)1, PN1, NZM1 | ||
Width 60mm | ||
Height 27mm | ||
Standards/Approvals UL, RoHS, IEC, CSA | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- RO
The Eaton tunnel terminal is designed for efficiency and reliability in electrical installations, accommodating three-pole configurations. Engineered by Eaton, the product ensures seamless connectivity with its modular design, allowing for easy integration into various setups. Known for its robust construction, this terminal maximises performance while adhering to international standards. It supports a wide range of conductor sizes, making it versatile for different applications. The compact form factor suits diverse mounting scenarios, enhancing usability in confined spaces. Additionally, the tunnel terminal is crafted for optimal thermal stability, ensuring long-term durability under various operational stresses.
Utilises a comprehensive portfolio of application options suitable for global use
Flexible mounting options enhance ease of installation in various configurations
Independently verified for thermal stability to ensure reliability under heat
Constructed with materials resistant to UV radiation for added longevity
Designed to accommodate both stranded and flexible conductors effortlessly
Meets both RoHS and CE compliance for electronic safety and environmental friendliness
Capable of handling high amperage ratings, making it suitable for demanding applications
Includes detailed installation instructions to facilitate correct setup
Comes with comprehensive certification to meet industry standards
User-friendly design simplifies maintenance and troubleshooting processes
Related links
- Eaton Connection Terminal for Use with N(S)1-4 PN1-4 27 mm x 55 mm x 80mm
- Eaton NZM Series Connection Terminal for Use with N(S)4, NZM4 90 mm x 88 mm x 159mm
- Eaton NZM Series Connection Terminal for Use with N(S)2 PN2 85 mm x 76 mm x 102mm
- Eaton NZM Series Connection Terminal for Use with N4-4, NZM4-4 90 mm x 88 mm x 212mm
- Eaton NZM Series Connection Terminal for Use with N(S)2-4 PN2-4 100 mm x 145 mm x 90mm
- Eaton xEnergy Safety Ci Series Connection Terminal 30 mm x 55 mm x 40mm
- Eaton Eaton Moeller Series Connection Terminal for Use with N(S)3 PN3 27 mm x 60 mm x 135mm
- Eaton NZM Series Connection Terminal for Use with N(S)1(-4) PN1(-4) 24.5 mm x 13 mm x 16.6mm
