Eaton Eaton xEffect CS locking system Series CS Locking system for Use with Comfort Rotary And Toggle Handles 33 mm x 40

Subtotal (1 unit)*

R 728,19

(exc. VAT)

R 837,42

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 728.19

*price indicative

RS stock no.:
103-820
Mfr. Part No.:
138575 PHZ-E10/30-VS
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Back Box Accessory

Accessory Type

CS Locking system

Length

40mm

For Use With

Comfort Rotary And Toggle Handles

Width

17mm

Height

33mm

Colour

Grey

Series

Eaton xEffect CS locking system

Standards/Approvals

RoHS conform

Hazardous Area Certification

No

Exempt

COO (Country of Origin):
IT
The Eaton Common locking cylinder lock features Common locking mechanism. With a lock bit featuring eight adjustment positions and three keys included per cylinder, this locking system is designed to provide maximum security.

One key included per cylinder

Lock bit with eight adjustment positions, five pin pairs

Cylinder lock 10/30 with nickel silver tumblers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy